Phoenix Contact 1844223

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolybutylene
MaterialPBT
MountThrough Hole
Weight113.398093 g
Technical
Connector TypePlug
Current8 A
Current Rating8 A
GenderMale
Max Current Rating8 A
Min Operating Temperature-40 °C
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage300 V
Voltage Rating160 V
Voltage Rating (DC)250 V
Dimensions
Depth9.2 mm
Height7.4 mm
Length11.9 mm
Pitch3.5 mm
Thickness7 mm
Width9.2 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1844223.

Amar Radio Corporation
Datasheet18 pages11 years ago
Newark
Datasheet8 pages6 years ago
Electro Sonic
Datasheet7 pages8 years ago
Burklin Elektronik
Datasheet17 pages1 year ago
MRO Stop
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago
Datasheet8 pages18 years ago
DigiKey
Datasheet6 pages20 years ago

Inventory History

3 month trend:
-2.11%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1844223.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1844223 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Terminal Block, Header, 3Pos, Tht; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:3Positions; Rated Current:8A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MC 1,5/ 3-G-3,5
1844223 Phoenix Contact MC 1,5/ 3-G-3,5 Header, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.5 mm, Number of positions: 3, Color: green, Assembly: Soldering Manufacturer Part # 1844223 Manufacturer: Phoenix Contact Weight: 0.0021 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty 250 Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1,5/ 3-G-3,5

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolybutylene
MaterialPBT
MountThrough Hole
Weight113.398093 g
Technical
Connector TypePlug
Current8 A
Current Rating8 A
GenderMale
Max Current Rating8 A
Min Operating Temperature-40 °C
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage300 V
Voltage Rating160 V
Voltage Rating (DC)250 V
Dimensions
Depth9.2 mm
Height7.4 mm
Length11.9 mm
Pitch3.5 mm
Thickness7 mm
Width9.2 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1844223.

Amar Radio Corporation
Datasheet18 pages11 years ago
Newark
Datasheet8 pages6 years ago
Electro Sonic
Datasheet7 pages8 years ago
Burklin Elektronik
Datasheet17 pages1 year ago
MRO Stop
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago
Datasheet8 pages18 years ago
DigiKey
Datasheet6 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant