Weidmuller 1616020000

1616020000 - Weidmuller PCB Components SL 3.50/03/180G 4.5SN BK BX Sold in a pack of 100
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolybutylene
MountThrough Hole
Technical
Current10 A
Current Rating10 A
GenderMale
Insulation Resistance1 MΩ
Max Current Rating10 A
Max Operating Temperature100 °C
Min Operating Temperature-25 °C
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth7.5 mm
Length11.9 mm
Pitch3.5 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1616020000.

Newark
Datasheet3 pages11 years ago
element14 APAC
Datasheet66 pages19 years ago
Electro Sonic
Datasheet1 page21 years ago
Datasheet17 pages9 years ago
element14
Datasheet66 pages19 years ago

Inventory History

3 month trend:
-3.54%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1616020000.

Related Parts

Descriptions

Descriptions of Weidmuller 1616020000 provided by its distributors.

1616020000 - Weidmuller PCB Components SL 3.50/03/180G 4.5SN BK BX Sold in a pack of 100
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/03/180G 4.5SN BK BX - 1616020000
Conn Shrouded Header HDR 3 POS 3.5mm Solder ST Top Entry Thru-Hole Box
TERM BLOCK HDR 3POS VERT 3.5MM
PIN HEADER, 3 POSITION, 3.5MM; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 3Positions; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: -; Connector Mounting: PCB Mount

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1616020000.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolybutylene
MountThrough Hole
Technical
Current10 A
Current Rating10 A
GenderMale
Insulation Resistance1 MΩ
Max Current Rating10 A
Max Operating Temperature100 °C
Min Operating Temperature-25 °C
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth7.5 mm
Length11.9 mm
Pitch3.5 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1616020000.

Newark
Datasheet3 pages11 years ago
element14 APAC
Datasheet66 pages19 years ago
Electro Sonic
Datasheet1 page21 years ago
Datasheet17 pages9 years ago
element14
Datasheet66 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant