TE Connectivity 1825265-1

Switch Slide 4PDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialAcetal, PET, Polyester, Polyoxymethylene
Contact PlatingSilver
Mechanical Life15 kcycles
MountThrough Hole
Technical
Contact Current Rating300 mA
Contact Resistance30 mΩ
Contact StyleShorting
Current Rating300 mA
Electrical Life15 kcycles
Life (Cycles)15 kcycles
Max Current Rating300 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-20 °C
Number of Positions2
Operating Supply Voltage125 V
OrientationRight Angle
Switch FunctionOn-On
Switch Travel2 mm
TerminationPC Pins, Solder
Throw Configuration4PDT
TypeSwitch
Voltage Rating (AC)125 V
Dimensions
Actuator Length7.0104 mm
Depth16.4 mm
Height10.3 mm
Length14.39926 mm
Tail Length2.9972 mm
Width9.40054 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825265-1.

Sager Electronics
Technical Drawing1 page12 years ago
Master Electronics
Datasheet30 pages15 years ago
Electro Sonic
Datasheet30 pages15 years ago
Datasheet6 pages19 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Future Electronics
Datasheet1 page18 years ago

Inventory History

3 month trend:
+15.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1825265-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1825265-1 provided by its distributors.

Switch Slide 4PDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray
Slide switch, On-On, 4 pole, straight, 300 mA/125 VAC, 1825265-1
SLIDE SWITCH, 4PDT, 0.3A, 125VAC, TH; Contact Configuration:4PDT; Switch Operation:-; Switch Mounting:Through Hole; Product Range:MSS Series; Contact Current Max:300mA; Contact Voltage AC Max:125V; Contact Voltage DC Max:-; Orientation:Right Angle; SVHC:No SVHC (27-Jun-2018)
MSS4200R04=4PDT SL SW R/A AG Configuration (Pole-Throw): Four Pole - Double Throw Product Orientation: Right Angle Contact Base Material: Copper Alloy Number of Actuators: Single Number of Positions: 2 Four Pole - Double Throw Right Angle Copper Alloy Single | Slide Switch | Part Number: 1825265-1 | Internal Number: 1825265-1 | Alias Number: MSS4200R04 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825265-1 .
  • MSS4200R04

Technical Specifications

Physical
Actuator MaterialAcetal, PET, Polyester, Polyoxymethylene
Contact PlatingSilver
Mechanical Life15 kcycles
MountThrough Hole
Technical
Contact Current Rating300 mA
Contact Resistance30 mΩ
Contact StyleShorting
Current Rating300 mA
Electrical Life15 kcycles
Life (Cycles)15 kcycles
Max Current Rating300 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-20 °C
Number of Positions2
Operating Supply Voltage125 V
OrientationRight Angle
Switch FunctionOn-On
Switch Travel2 mm
TerminationPC Pins, Solder
Throw Configuration4PDT
TypeSwitch
Voltage Rating (AC)125 V
Dimensions
Actuator Length7.0104 mm
Depth16.4 mm
Height10.3 mm
Length14.39926 mm
Tail Length2.9972 mm
Width9.40054 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825265-1.

Sager Electronics
Technical Drawing1 page12 years ago
Master Electronics
Datasheet30 pages15 years ago
Electro Sonic
Datasheet30 pages15 years ago
Datasheet6 pages19 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 HB
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page16 years ago