TE Connectivity 1825264-1

Switch Slide 4PDT Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialAcetal, Polyester, Polyoxymethylene
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life15 kcycles
MountThrough Hole
Number of Pins2
Technical
Contact Current Rating300 mA
Contact Resistance30 mΩ
Contact StyleShorting
Current Rating300 mA
Electrical Life15 kcycles
Max Current Rating300 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-20 °C
Number of Positions2
Operating Supply Voltage125 V
OrientationVertical
Schedule B8536509050
Switch FunctionOn-On
Switch Travel2 mm
TerminationPC Pin, PC Pins
Throw Configuration4PDT
TypeSwitch
Voltage Rating (AC)125 V
Dimensions
Actuator Length8.001 mm
Depth9.4 mm
Length15.00124 mm
Tail Length2.794 mm
Width9.40054 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825264-1.

Sager Electronics
Technical Drawing1 page12 years ago
Master Electronics
Datasheet30 pages15 years ago
Electro Sonic
Datasheet30 pages15 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
TME
Datasheet5 pages4 years ago

Inventory History

3 month trend:
+131%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1825264-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1825264-1 provided by its distributors.

Switch Slide 4PDT Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray
Slide Switch, 4PDT, On-on, Latched, 0.3A, Solder Terminal, Panel Mount
Slide switch, On-On, 4 pole, straight, 300 mA/125 VAC, 1825264-1
Switch,Slide, 2 Poistion,4 Pole, Black, Extended top
Contact Configuration:4Pdt; Switch Operation:On-Off; Switch Mounting:Through Hole; Product Range:Mss Series; Contact Current Max:300Ma; Contact Voltage Ac Max:125V; Contact Voltage Dc Max:20V; Orientation:Vertical Rohs Compliant: Yes |Alcoswitch Te Connectivity MSS420004.
MSS420004=4PDT SL SW AG Configuration (Pole-Throw): Four Pole - Double Throw Contact Base Material: Copper Alloy Number of Actuators: Single Number of Positions: 2 Operating Function: On On Four Pole - Double Throw Copper Alloy Single 2 | Slide Switch | Part Number: 1825264-1 | Internal Number: 1825264-1 | Alias Number: MSS420004 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825264-1..
  • MSS420004
  • MSS420004.

Technical Specifications

Physical
Actuator MaterialAcetal, Polyester, Polyoxymethylene
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life15 kcycles
MountThrough Hole
Number of Pins2
Technical
Contact Current Rating300 mA
Contact Resistance30 mΩ
Contact StyleShorting
Current Rating300 mA
Electrical Life15 kcycles
Max Current Rating300 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-20 °C
Number of Positions2
Operating Supply Voltage125 V
OrientationVertical
Schedule B8536509050
Switch FunctionOn-On
Switch Travel2 mm
TerminationPC Pin, PC Pins
Throw Configuration4PDT
TypeSwitch
Voltage Rating (AC)125 V
Dimensions
Actuator Length8.001 mm
Depth9.4 mm
Length15.00124 mm
Tail Length2.794 mm
Width9.40054 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825264-1.

Sager Electronics
Technical Drawing1 page12 years ago
Master Electronics
Datasheet30 pages15 years ago
Electro Sonic
Datasheet30 pages15 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
TME
Datasheet5 pages4 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 HB
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page16 years ago