TE Connectivity 1775470-2

Pin header, 2 pole, pitch 2 mm, straight, natural, 1775470-2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingNickel, Tin
Contact ShapeSquare
Housing ColorNatural
Housing MaterialPolyamide
MountSurface Mount
PlatingTin
Technical
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
Mating RetentionWithout
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage250 V
OrientationVertical
PackagingTape & Reel (TR)
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Plating Thickness2 µm
SealableNo
TerminationSMD/SMT, Solder
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Contact Mating Length3.5052 mm
Depth5.4 mm
Height6.15 mm
Lead Length2 mm
Length7.3914 mm
Mating Post Length3.5 mm
Pitch2 mm
Width5.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1775470-2.

TE Connectivity
Datasheet4 pages12 years ago
Datasheet5 pages17 years ago
Datasheet6 pages17 years ago
Master Electronics
Datasheet6 pages10 years ago
Datasheet1 page11 years ago
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Datasheet6 pages3 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Upverter
Datasheet5 pages4 years ago

Inventory History

3 month trend:
+62.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1775470-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 1775470-2 provided by its distributors.

Pin header, 2 pole, pitch 2 mm, straight, natural, 1775470-2
WTB Connector, HEADER, 2POS, 1ROW; Pitch Spacing:2mm; No. of Contacts:2Contacts; Gender:Header; Product Range:HPI Series; Contact Termination
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
HPI CONN., 2.0MM, V/T, SMT, 2P, 80U PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 2 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 2 | Amp Hpi 2.0 Mm Header | Part Number: 1775470-2 | Internal Number: 1775470-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1775470-2 .

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingNickel, Tin
Contact ShapeSquare
Housing ColorNatural
Housing MaterialPolyamide
MountSurface Mount
PlatingTin
Technical
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
Mating RetentionWithout
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage250 V
OrientationVertical
PackagingTape & Reel (TR)
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Plating Thickness2 µm
SealableNo
TerminationSMD/SMT, Solder
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Contact Mating Length3.5052 mm
Depth5.4 mm
Height6.15 mm
Lead Length2 mm
Length7.3914 mm
Mating Post Length3.5 mm
Pitch2 mm
Width5.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1775470-2.

TE Connectivity
Datasheet4 pages12 years ago
Datasheet5 pages17 years ago
Datasheet6 pages17 years ago
Master Electronics
Datasheet6 pages10 years ago
Datasheet1 page11 years ago
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Datasheet6 pages3 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Upverter
Datasheet5 pages4 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Reach Statement1 page6 years ago
Rohs Statement1 page11 years ago