HIROSE ELECTRIC DF3Z-2P-2V(20)

[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeHeader, Male Pin
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Current Rating3 A
GenderMale
Insulation Resistance1 GΩ
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)30 V
Dimensions
Contact Pitch2 mm
Height5.9 mm
Lead Pitch2 mm
Length8.5 mm
Pitch2 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3Z-2P-2V(20).

element14 APAC
Datasheet13 pages15 years ago
Farnell
Datasheet13 pages15 years ago
Hirose SCT
Datasheet14 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF3Z-2P-2V(20).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF3Z-2P-2V(20) provided by its distributors.

[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)
Hirose SCT
Conn Shrouded Header HDR 2 POS 2mm Solder ST SMD Bag
Wire-To-Board Connector, DF3 Series, Surface Mount, Header, 2, 2 mm, Tin Plated Contacts RoHS Compliant: Yes
HEADER, DF3, 2MM, 2WAY, SMT; Pitch Spacing: 2mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: DF3 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Brass; Contact Resistance: 30mohm; Insulation Resistance: 1000Mohm; Operating Temperature Max: 85°C; Operating Temperature Min: -30°C; Voltage Rating VAC: 30V

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF3Z-2P-2V20
  • DF3Z2P2V20

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeHeader, Male Pin
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Current Rating3 A
GenderMale
Insulation Resistance1 GΩ
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)30 V
Dimensions
Contact Pitch2 mm
Height5.9 mm
Lead Pitch2 mm
Length8.5 mm
Pitch2 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3Z-2P-2V(20).

element14 APAC
Datasheet13 pages15 years ago
Farnell
Datasheet13 pages15 years ago
Hirose SCT
Datasheet14 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant