TE Connectivity 1747050-1

Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountCable
Number of Pins2
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypeReceptacle
Contact Current Rating10 A
Contact RetentionWith
Current Rating7 A
GenderMale
Max Operating Temperature221 °C
Min Operating Temperature-22 °C
Number of Contacts2
Number of Positions2
Number of Power Positions2
Number of Rows1
Number of Signal Positions2
Operating Supply Voltage300 V
OrientationStraight
PackagingBulk
Plating Thickness800 nm
Schedule B8538907080
SealableNo
TerminationSolder
Dimensions
Height9.5 mm
Length13.495934 mm
Pitch7.92 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1747050-1.

Master Electronics
Datasheet4 pages6 years ago
Datasheet4 pages7 years ago
Electro Sonic
Datasheet4 pages7 years ago
Datasheet1 page13 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Datasheet7 pages13 years ago
Datasheet17 pages16 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
ShanghaiCT
Technical Drawing2 pages4 years ago

Inventory History

3 month trend:
+83.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1747050-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1747050-1 provided by its distributors.

Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
PLUG HOUSING, 2POS, PA 66 GF, NATURAL; Product Range: Grace Inertia Series; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: 7.92mm; For Use With: AMP Grace Inertia Series 1376347-1 & 1376348-1 Socket Contacts; SVHC: No SVHC (15-Jan-2019)
Special Order: GRACE INERTIA CONNECTOR 7.92 2POS PLUG H Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): .312 in Housing Plug Wire-to-Board 2 | Glow Wire Grace Inertia Plug | Part Number: 1747050-1 | Internal Number: 1747050-1 | .312" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorNatural
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountCable
Number of Pins2
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypeReceptacle
Contact Current Rating10 A
Contact RetentionWith
Current Rating7 A
GenderMale
Max Operating Temperature221 °C
Min Operating Temperature-22 °C
Number of Contacts2
Number of Positions2
Number of Power Positions2
Number of Rows1
Number of Signal Positions2
Operating Supply Voltage300 V
OrientationStraight
PackagingBulk
Plating Thickness800 nm
Schedule B8538907080
SealableNo
TerminationSolder
Dimensions
Height9.5 mm
Length13.495934 mm
Pitch7.92 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1747050-1.

Master Electronics
Datasheet4 pages6 years ago
Datasheet4 pages7 years ago
Electro Sonic
Datasheet4 pages7 years ago
Datasheet1 page13 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Datasheet7 pages13 years ago
Datasheet17 pages16 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
ShanghaiCT
Technical Drawing2 pages4 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page6 years ago
Rohs Statement1 page11 years ago