Molex 35328-0260

Conn Shrouded Header (4 Sides) HDR 2 POS 7.92mm Solder ST Top Entry Thru-Hole Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Contact GenderMale
Current Rating6 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationVertical, Right Angle
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Dimensions
Lead Length3.4 mm
Mating Post Length5.8 mm
Pitch7.92 mm

Documents

Download datasheets and manufacturer documentation for Molex 35328-0260.

Molex
Datasheet2 pages10 years ago
Datasheet1 page18 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
+64.19%

Supply Chain

Country of OriginKR
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 35328-0260.

Related Parts

Descriptions

Descriptions of Molex 35328-0260 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 2 POS 7.92mm Solder ST Top Entry Thru-Hole Bag
7.92mm Pitch Header, Vertical, Positive Lock, Shrouded, 2 Circuits, White, PA Polyamide (Nylon) 6/6, Glass-filled
7.92 PITCH W/B CONN.ASSY | Molex Incorporated 35328-0260
Cross Referenced to MOLEX - Part MOL35328-0260
SMD Pre-ordered Connectors RoHS

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0353280260
  • 35328-0260.
  • 353280260

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Contact GenderMale
Current Rating6 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationVertical, Right Angle
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Dimensions
Lead Length3.4 mm
Mating Post Length5.8 mm
Pitch7.92 mm

Documents

Download datasheets and manufacturer documentation for Molex 35328-0260.

Molex
Datasheet2 pages10 years ago
Datasheet1 page18 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago