📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity 1740451-1

Nector S Outlet Lv-1 Gray |Amp Te Connectivity 1740451-1
$ 0.277
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1740451-1.

TE Connectivity

Technical Drawing1 page12 years ago

IHS

Master Electronics

Future Electronics

Farnell

Inventory History

3 month trend:
-26.32%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

TE Connectivity1740451-2
Connector 2 Position Outlet Housing for Pin Contact Cable/Wire to Cable/Wire
TE Connectivity / AMP1740262-1
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal
TE Connectivity172233-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1740451-1 provided by its distributors.

Nector S Outlet Lv-1 Gray |Amp Te Connectivity 1740451-1
Conn Housing PL 2 POS 3.6mm ST Cable Mount Light Gray
7.5mm MiniHVL Connector System
CONN SSL OUTLET HSG 2POS 3.6MM
OUTLET HOUSING, LV-1, LIGHT GREY; Connector Type:IEC; Gender:Socket; Current Rating:7A; Voltage Rating, AC:42V; No. of Outlets:2; Termination Method:IDC; Series:MiniHVL; Mounting Type:Panel; Colour:Light Grey; No. of Mating Cycles:300

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY SENSORS
  • TE CONNECTIVITY (TYCO)
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity /CGS Brand
  • TE Connectivity Solutions GmbH
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty