TE Connectivity 172233-1

Receptacle Connector 600V AC 9.5A 2P 1 Row Free-Hanging Mount Natural
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountPanel
Number of Pins2
Technical
Connector TypePin
Contact GenderFemale
Contact RetentionWithout
Contact StylePin
Current Rating9.5 A
Fastening TypeRamp
GenderReceptacle
Max Current Rating9.5 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-20 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Power Positions0
Number of Rows1
Number of Signal Positions0
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth23.7 mm
Height6.6 mm
Lead Pitch4.2 mm
Length12.4 mm
Pitch4.14 mm
Width9.8 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 172233-1.

Newark
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
SOS electronic
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet134 pages16 years ago
Technical Drawing1 page11 years ago
Datasheet20 pages24 years ago
Instruction Sheet7 pages4 years ago
Datasheet6 pages12 years ago
Instruction Sheet3 pages12 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Datasheet6 pages4 years ago
Electro Sonic
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page12 years ago
Datasheet1 page15 years ago
TME
Datasheet1 page25 years ago

Inventory History

3 month trend:
+15.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 172233-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 172233-1 provided by its distributors.

Receptacle Connector 600V AC 9.5A 2P 1 Row Free-Hanging Mount Natural
Connector, Soft Shell; 2; 600 VAC; Receptacle (Cap); In-Line; Nylon; Natural
Power Connector, 2 Contact(S), Male, Crimp Terminal, Receptacle
Plug And Socket Connector Housing; Product Range:Mini Universal Mate-N-Lok Series; Gender:Receptacle; No. Of Positions:2Positions; Pitch Spacing:4.14Mm; For Use With:Mini-Universal Mate-N-Lok Connectors; Colour:Natural Rohs Compliant: Yes |Amp Te Connectivity 172233-1.
2 POS MINI UMNL CAP HOUSING Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Panel Wire-to-Wire Number of Positions: 2 Centerline (Pitch): 4.14 mm Housing Receptacle Wire-to-Panel 2 | Rectangular Power Connector | Part Number: 172233-1 | Internal Number: 172233-1 | 4.14 mm | TE Connectivity
Positions = 2 / Rows = 1 / Pitch mm = 4.2 / Contact Gender = Plug / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Panel Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = VDE / Standards Met = UL Listed / Voltage Rating VAC/DC = 600 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172233-1.
  • 172233-1..

Technical Specifications

Physical
ColorNatural
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountPanel
Number of Pins2
Technical
Connector TypePin
Contact GenderFemale
Contact RetentionWithout
Contact StylePin
Current Rating9.5 A
Fastening TypeRamp
GenderReceptacle
Max Current Rating9.5 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-20 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Power Positions0
Number of Rows1
Number of Signal Positions0
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth23.7 mm
Height6.6 mm
Lead Pitch4.2 mm
Length12.4 mm
Pitch4.14 mm
Width9.8 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 172233-1.

Newark
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
SOS electronic
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet134 pages16 years ago
Technical Drawing1 page11 years ago
Datasheet20 pages24 years ago
Instruction Sheet7 pages4 years ago
Datasheet6 pages12 years ago
Instruction Sheet3 pages12 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Datasheet6 pages4 years ago
Electro Sonic
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page12 years ago
Datasheet1 page15 years ago
TME
Datasheet1 page25 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet1 page7 years ago
Rohs Statement1 page11 years ago