Vishay 173D275X9015V

Cap Tant Solid 2.7uF 15V 10% (2.79 X 7.37mm) Axial 125°C Ammo Pack

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
Capacitance2.7 µF
Dissipation Factor4 %
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Box (TB)
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating15 V
Voltage Rating (DC)15 V
Dimensions
Lead Diameter510 µm
Length7.366 mm

Documents

Download datasheets and manufacturer documentation for Vishay 173D275X9015V.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.671
$ 0.671
$ 0.671
Stock
146
27
27
Authorized Distributors
3
3
3
Capacitance
2.7 µF
2.7 µF
2.7 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
500 nA
-
-
Dissipation Factor
4 %
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay 173D275X9015V.

Related Parts

Descriptions

Descriptions of Vishay 173D275X9015V provided by its distributors.

Cap Tant Solid 2.7uF 15V 10% (2.79 X 7.37mm) Axial 125°C Ammo Pack
Capacitor,2.7Uf,15Vdc,10-% Tol,10+% Tol |Vishay 173D275X9015V
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
Capacitance2.7 µF
Dissipation Factor4 %
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Box (TB)
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating15 V
Voltage Rating (DC)15 V
Dimensions
Lead Diameter510 µm
Length7.366 mm

Documents

Download datasheets and manufacturer documentation for Vishay 173D275X9015V.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago