Vishay 173D125X9035VE3

Cap Tant Solid 1.2uF 35V 10% (2.79 X 7.37mm) Axial 125°C Ammo Pack
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance1.2 µF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Box (TB)
TerminationAxial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter2.794 mm
Length7.366 mm

Documents

Download datasheets and manufacturer documentation for Vishay 173D125X9035VE3.

Alternate Parts

Price @ 1000
$ 0.671
$ 0.671
$ 0.671
Stock
1
1
1
Authorized Distributors
3
3
3
Capacitance
1.2 µF
1.2 µF
1.2 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Molded
Molded
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
-
500 nA
500 nA
Dissipation Factor
-
3 %
3 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 173D125X9035VE3.

Related Parts

Descriptions

Descriptions of Vishay 173D125X9035VE3 provided by its distributors.

Cap Tant Solid 1.2uF 35V 10% (2.79 X 7.37mm) Axial 125°C Ammo Pack
173D125X9035Ve3 |Vishay 173D125X9035VE3
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance1.2 µF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Box (TB)
TerminationAxial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter2.794 mm
Length7.366 mm

Documents

Download datasheets and manufacturer documentation for Vishay 173D125X9035VE3.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago