Weidmuller 1727660000

Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolybutylene
MountCable, Free Hanging
Technical
Current10 A
GenderFemale
Max Current Rating10 A
Max Operating Temperature100 °C
Max Supply Voltage300 V
Min Operating Temperature-25 °C
Number of Circuits5
Number of Contacts10
Number of Levels2
Number of Positions10
Number of Positions Per Level5
Number of Rows2
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage150 V
Dimensions
Depth20.6 mm
Length17.5 mm
Pitch3.5 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1727660000.

Electro Sonic
Datasheet6 pages4 years ago
Datasheet13 pages10 years ago
Burklin Elektronik
Datasheet5 pages5 years ago
Newark
Datasheet8 pages7 years ago
Datasheet5 pages12 years ago

Inventory History

3 month trend:
+6.93%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1727660000.

Related Parts

Descriptions

Descriptions of Weidmuller 1727660000 provided by its distributors.

Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Cable Mount 10A Box
Weidmüller OMNIMATE Signal - series B2L/S2L 3. B2L 3.50/10/180 SN BK BX - 1727660000
1727660000 - Weidmuller 1727660000 PCB Components B2L 3.50/10/180 SN BK BX
Socket header, 10 pole, pitch 3.5 mm, straight, black, 1727660000
TERM BLOCK PLUG 10POS STR 3.5MM

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1727660000.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolybutylene
MountCable, Free Hanging
Technical
Current10 A
GenderFemale
Max Current Rating10 A
Max Operating Temperature100 °C
Max Supply Voltage300 V
Min Operating Temperature-25 °C
Number of Circuits5
Number of Contacts10
Number of Levels2
Number of Positions10
Number of Positions Per Level5
Number of Rows2
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage150 V
Dimensions
Depth20.6 mm
Length17.5 mm
Pitch3.5 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1727660000.

Electro Sonic
Datasheet6 pages4 years ago
Datasheet13 pages10 years ago
Burklin Elektronik
Datasheet5 pages5 years ago
Newark
Datasheet8 pages7 years ago
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant