Weidmuller 1727670000

Conn Terminal Block SKT 12 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolybutylene
MountCable, Free Hanging
Technical
Connector TypeTerminal Block
Current10 A
Current Rating10 A
GenderFemale
Max Current Rating10 A
Max Operating Temperature100 °C
Max Supply Voltage150 V
Min Operating Temperature-25 °C
Number of Circuits6
Number of Contacts12
Number of Levels2
Number of Positions12
Number of Positions Per Level6
Number of Rows2
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage150 V
Voltage Rating150 V
Dimensions
Depth20.6 mm
Length21 mm
Pitch3.5 mm
Width20.6 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1727670000.

Electro Sonic
Datasheet6 pages3 years ago
Datasheet16 pages9 years ago
Newark
Datasheet5 pages16 years ago
Datasheet8 pages7 years ago
Burklin Elektronik
Datasheet5 pages5 years ago

Inventory History

3 month trend:
-13.33%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1727670000.

Related Parts

Descriptions

Descriptions of Weidmuller 1727670000 provided by its distributors.

Conn Terminal Block SKT 12 POS 3.5mm Crimp ST Cable Mount 10A Box
1727670000 - Weidmuller PCB Components B2L 3.50/12/180 SN BK BX Sold in a pack of 84
Weidmüller OMNIMATE Signal - series B2L/S2L 3. B2L 3.50/12/180 SN BK BX - 1727670000
TERMINAL BLOCK PLUGGABLE 12POS, 22-18AWG
Socket header, 12 pole, pitch 3.5 mm, straight, black, 1727670000
TERM BLOCK PLUG 12POS STR 3.5MM
Terminal Block Pluggable 12 Position, 22-18Awg; Pitch Spacing:3.5Mm; No. Of Positions:12Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1Mm²; Wire Connection Method:Clamp; Rated Current:10A Rohs Compliant: Yes |Weidmuller 1727670000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1727670000.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolybutylene
MountCable, Free Hanging
Technical
Connector TypeTerminal Block
Current10 A
Current Rating10 A
GenderFemale
Max Current Rating10 A
Max Operating Temperature100 °C
Max Supply Voltage150 V
Min Operating Temperature-25 °C
Number of Circuits6
Number of Contacts12
Number of Levels2
Number of Positions12
Number of Positions Per Level6
Number of Rows2
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage150 V
Voltage Rating150 V
Dimensions
Depth20.6 mm
Length21 mm
Pitch3.5 mm
Width20.6 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1727670000.

Electro Sonic
Datasheet6 pages3 years ago
Datasheet16 pages9 years ago
Newark
Datasheet5 pages16 years ago
Datasheet8 pages7 years ago
Burklin Elektronik
Datasheet5 pages5 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant