Weidmuller 1726340000

1726340000 - Weidmuller PCB Components SLD 5.08V/16/90B 3.2 SN OR BX Sold in a pack of 20
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Contact MaterialCuSn
Contact PlatingTin
Housing ColorOrange
Housing MaterialPolybutylene
MountThrough Hole
Technical
Current10 A
Current Rating17 A
Max Current Rating15 A
Number of Contacts16
Number of Levels2
Number of Poles16
Number of Positions16
Number of Positions Per Level8
Number of Rows2
OrientationRight Angle
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth22.16 mm
Hole Diameter1.3 mm
Length45.1 mm
Pitch5.08 mm
Width22.2 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1726340000.

Electro Sonic
Datasheet7 pages5 years ago
Burklin Elektronik
Datasheet7 pages1 year ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1726340000.

Related Parts

Descriptions

Descriptions of Weidmuller 1726340000 provided by its distributors.

1726340000 - Weidmuller PCB Components SLD 5.08V/16/90B 3.2 SN OR BX Sold in a pack of 20
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08V/16/90B 3.2 SN OR BX - 1726340000
Sld 5.08V/16/90B 3.2 Sn Or Bx Rohs Compliant: Yes |Weidmuller 1726340000
Pin header, 16 pole, pitch 5.08 mm, angled, orange, 1726340000
Conn Shrouded Header HDR 16 POS 5.08mm Solder RA Thru-Hole Box
SLD 5.08V/16/90B 3.2 SN OR BX. PCB plug-in connector, male header, Dovetails for fixing blocks, Solder connection, 5.08 mm, No. of poles: 16, 90°, Solder pin length (l): 3.2 mm, tinned, Orange, Box GTIN (EAN): 4032248061310

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorOrange
Contact MaterialCuSn
Contact PlatingTin
Housing ColorOrange
Housing MaterialPolybutylene
MountThrough Hole
Technical
Current10 A
Current Rating17 A
Max Current Rating15 A
Number of Contacts16
Number of Levels2
Number of Poles16
Number of Positions16
Number of Positions Per Level8
Number of Rows2
OrientationRight Angle
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth22.16 mm
Hole Diameter1.3 mm
Length45.1 mm
Pitch5.08 mm
Width22.2 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1726340000.

Electro Sonic
Datasheet7 pages5 years ago
Burklin Elektronik
Datasheet7 pages1 year ago

Compliance

Environmental Classification
ApprovalsCSA, UR
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant