Weidmuller 1727030000

Conn Shrouded Header HDR 16 POS 5.08mm Solder ST Thru-Hole

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Current15 A
Current Rating15 A
Insulation Resistance1 MΩ
Number of Contacts16
Number of Levels2
Number of Positions16
Number of Positions Per Level8
Number of Rows2
OrientationVertical
PackagingBulk
TerminationSolder
Voltage300 V
Dimensions
Height22.2 mm
Pitch5.08 mm
Width26.2 mm

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1727030000.

Related Parts

Descriptions

Descriptions of Weidmuller 1727030000 provided by its distributors.

Conn Shrouded Header HDR 16 POS 5.08mm Solder ST Thru-Hole
TERM BLOCK HDR 16POS VERT 5.08MM
Standard Terminal Block; Connector Type:Pluggable Terminal Block; Contact Material:Copper; Contact Plating:Tin; No. of Positions:16; Pitch Spacing:0.2"; Series:SLD 5.08V/180B; Wire Size (AWG):26-12; Leaded Process Compatible:Yes RoHS Compliant: Yes

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Current15 A
Current Rating15 A
Insulation Resistance1 MΩ
Number of Contacts16
Number of Levels2
Number of Positions16
Number of Positions Per Level8
Number of Rows2
OrientationVertical
PackagingBulk
TerminationSolder
Voltage300 V
Dimensions
Height22.2 mm
Pitch5.08 mm
Width26.2 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant