Phoenix Contact 1725669

Block, Terminal; 6 A; 63 V; 2.54 mm; 26 to 20 AWG; 3; Screw; Soldering; 1.5 kV
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MountThrough Hole
Number of Pins3
Weight613.993972 mg
Technical
Connector TypePCB, Screw, Terminal Block
Current6 A
Current Rating6 A
Max Current Rating6 A
Max Operating Temperature100 °C
Max Supply Voltage63 V
Min Operating Temperature-20 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationStraight
TerminationScrew
Test Voltage1.5 kV
Voltage125 V
Voltage Rating125 V
Voltage Rating (AC)63 V
Dimensions
Depth6.2 mm
Height8.08 mm
Lead Pitch2.54 mm
Length6.2 mm
Pitch2.54 mm
Stripping Length4.5 mm
Width13 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1725669.

SOS electronic
Datasheet12 pages9 years ago
Amar Radio Corporation
Datasheet12 pages11 years ago
element14 APAC
Datasheet4 pages8 years ago
Newark
Datasheet5 pages10 years ago
Datasheet6 pages19 years ago
Datasheet5 pages7 years ago
Datasheet6 pages5 years ago
Electro Sonic
Datasheet5 pages8 years ago
TodayComponents
Datasheet4 pages16 years ago
Burklin Elektronik
Datasheet9 pages4 years ago
Upverter
Datasheet7 pages5 years ago
MRO Stop
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago
Datasheet1 page18 years ago
DigiKey
Datasheet6 pages20 years ago
Farnell
Datasheet3 pages22 years ago

Inventory History

3 month trend:
-23.40%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1725669.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1725669 provided by its distributors.

Block, Terminal; 6 A; 63 V; 2.54 mm; 26 to 20 AWG; 3; Screw; Soldering; 1.5 kV
Conn PC Terminal Block 3 POS 2.54mm Solder ST Thru-Hole 6A
PCB terminal, 3 pole, pitch 2.54 mm, AWG 26-20, 6 A, screw connection, green, 1725669
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, WIRE TO BRD, 3POS, 20AWG; Pitch Spacing: 2.54mm; No. of Positions: 3Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 20AWG; Conductor Area CSA: 0.5mm²; Wire Connection Method: Screw; Rated Current: 6A; Rated Voltage: 125V; Block Orientation: Through Hole Right Angle; Product Range: MPT; SVHC: Lead (15-Jan-2019); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Voltage Rating VAC: 63V; Wire Area Size Max: 0.5mm²; Wire Area Size Min: 0.14mm²
Pitch mm = 2.54 / Wire Connection Method = Screw / Poles = 3 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 20 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 0.52 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 6 / Voltage Rating V = 160 / Orientation = Right Angle / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Combustibility Class = UL 94 V-0
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: MPT 0,5, pitch: 2.54 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3041360

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MountThrough Hole
Number of Pins3
Weight613.993972 mg
Technical
Connector TypePCB, Screw, Terminal Block
Current6 A
Current Rating6 A
Max Current Rating6 A
Max Operating Temperature100 °C
Max Supply Voltage63 V
Min Operating Temperature-20 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationStraight
TerminationScrew
Test Voltage1.5 kV
Voltage125 V
Voltage Rating125 V
Voltage Rating (AC)63 V
Dimensions
Depth6.2 mm
Height8.08 mm
Lead Pitch2.54 mm
Length6.2 mm
Pitch2.54 mm
Stripping Length4.5 mm
Width13 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1725669.

SOS electronic
Datasheet12 pages9 years ago
Amar Radio Corporation
Datasheet12 pages11 years ago
element14 APAC
Datasheet4 pages8 years ago
Newark
Datasheet5 pages10 years ago
Datasheet6 pages19 years ago
Datasheet5 pages7 years ago
Datasheet6 pages5 years ago
Electro Sonic
Datasheet5 pages8 years ago
TodayComponents
Datasheet4 pages16 years ago
Burklin Elektronik
Datasheet9 pages4 years ago
Upverter
Datasheet7 pages5 years ago
MRO Stop
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago
Datasheet1 page18 years ago
DigiKey
Datasheet6 pages20 years ago
Farnell
Datasheet3 pages22 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, cULus
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant