TE Connectivity 282834-3

Conn Terminal Block 3 POS 2.54mm Solder ST Thru-Hole 10A/Contact
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MountThrough Hole
Number of Pins3
PlatingBrass, Steel
Technical
Connector SystemWire-to-Board
Connector TypeReceptacle
Current10 A
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)150 V
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
Number of Rows1
Operating Supply Voltage150 V
OrientationStraight
PackagingBulk
TerminationSolder
Voltage150 V
Voltage Rating150 V
Dimensions
Depth6.5 mm
Height10 mm
Lead Pitch2.54 mm
Length8.08 mm
Pitch2.54 mm
Tail Length3.4 mm
Thread SizeM1.6
Width6.5 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 282834-3.

SOS electronic
Technical Drawing1 page13 years ago
element14 APAC
Datasheet6 pages13 years ago
Newark
Datasheet109 pages16 years ago
TE Connectivity
Datasheet12 pages16 years ago
Datasheet8 pages0 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-1.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 282834-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 282834-3 provided by its distributors.

Conn Terminal Block 3 POS 2.54mm Solder ST Thru-Hole 10A/Contact
PCB terminal, 3 pole, pitch 2.54 mm, AWG 30-16, 10 A, screw connection, green, 282834-3
3 Position 2.54 mm Pitch 150 V 10 A Through Hole Wire to Board Terminal Block
PCB Terminal Block 10A 150V 3-Pos.
Terminal Block, Pcb, 3 Position, 30-16Awg; Pitch Spacing:2.54Mm; No. Of Positions:3Positions; Wire Size Awg Min:30Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.4Mm ; Wire Connection Method:Screw; Rated Current:10A Rohs Compliant: Yes |Buchanan Te Connectivity 282834-3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282834-3.

Technical Specifications

Physical
ColorGreen
Contact MaterialBrass
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MountThrough Hole
Number of Pins3
PlatingBrass, Steel
Technical
Connector SystemWire-to-Board
Connector TypeReceptacle
Current10 A
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature105 °C
Max Supply Voltage (AC)150 V
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
Number of Rows1
Operating Supply Voltage150 V
OrientationStraight
PackagingBulk
TerminationSolder
Voltage150 V
Voltage Rating150 V
Dimensions
Depth6.5 mm
Height10 mm
Lead Pitch2.54 mm
Length8.08 mm
Pitch2.54 mm
Tail Length3.4 mm
Thread SizeM1.6
Width6.5 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 282834-3.

SOS electronic
Technical Drawing1 page13 years ago
element14 APAC
Datasheet6 pages13 years ago
Newark
Datasheet109 pages16 years ago
TE Connectivity
Datasheet12 pages16 years ago
Datasheet8 pages0 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages6 years ago
Reach Statement1 page5 years ago
Materials Sheet2 pages6 years ago
Rohs Statement2 pages11 years ago