HARTING Elektronik 17250952102

Conn Hard Metric F 95 POS 2mm Press Fit RA Thru-Hole Tube
Datasheet

Price and Stock

Technical Specifications

Physical
Body PlatingGold
Contact MaterialCopper
Contact PlatingGold
Housing MaterialGlass
MaterialResin, Thermoplastic
MountPCB, Through Hole
Technical
Connector TypePower, Receptacle, Rectangular
Contact Resistance20 mΩ
Current Rating1.5 A
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Columns19
Number of Contacts95
Number of Positions95
Number of Rows5
OrientationRight Angle
Schedule B8536694040
TerminationPress-Fit
Dimensions
Depth20.8 mm
Length37.9 mm
Pitch2 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 17250952102.

Newark
Datasheet1 page0 years ago
Datasheet1 page10 years ago
Future Electronics
Datasheet1 page5 years ago
Burklin Elektronik
Datasheet1 page5 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Inventory History

3 month trend:
+39.60%

Alternate Parts

Price @ 1000
$ 8.413
$ 8.55
$ 8.55
Stock
30,900
10,389
10,389
Authorized Distributors
14
12
12
Gender
Receptacle
Receptacle
Receptacle
Pitch
2 mm
2 mm
2 mm
Number of Positions
95
95
95
Number of Rows
5
5
5
Mount
PCB, Through Hole
Through Hole
Through Hole
Termination
Press-Fit
Press-Fit
Press-Fit
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
Glass
-
-

Engineering Resources

View Evaluation kits and Reference designs for HARTING Elektronik 17250952102.

Related Parts

Descriptions

Descriptions of HARTING Elektronik 17250952102 provided by its distributors.

Conn Hard Metric F 95 POS 2mm Press Fit RA Thru-Hole Tube
Backplane Angled Connector, 95 Position, 5 Row, Push In Terminal, har-bus Series | HARTING 17250952102
har-busreg HM Type AB19 Connector Female connector Thermoplastic resin glass-fibre filled Beige Motherboard to daughtercard Press-in termination
Socket Header 95P PCB - Right-Angle 0.078 in. (2.00mm) 7 Row 0.078 in. (2.00mm) 0.005 in. (0.15mm) Dia. Length: 0.134 in. (3.40mm)
PCB Connector; Connector Type:Hard Metric (HM); Gender:Pin; No. of Contacts:95; Pitch Spacing:2mm; Series:har-bus HM; Contact Plating:Gold; No. of Rows:5; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING Technology Group
  • HARTING ELECTRONICS
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -17250952102
  • 17 25 095 2102

Technical Specifications

Physical
Body PlatingGold
Contact MaterialCopper
Contact PlatingGold
Housing MaterialGlass
MaterialResin, Thermoplastic
MountPCB, Through Hole
Technical
Connector TypePower, Receptacle, Rectangular
Contact Resistance20 mΩ
Current Rating1.5 A
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Columns19
Number of Contacts95
Number of Positions95
Number of Rows5
OrientationRight Angle
Schedule B8536694040
TerminationPress-Fit
Dimensions
Depth20.8 mm
Length37.9 mm
Pitch2 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 17250952102.

Newark
Datasheet1 page0 years ago
Datasheet1 page10 years ago
Future Electronics
Datasheet1 page5 years ago
Burklin Elektronik
Datasheet1 page5 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago