Amphenol RF 172395

N-Type Series RF Connector Straight Plug Optimized for LMR-240 Cable 50Ohm Crimp Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingBronze
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountFree Hanging
Technical
Connector TypeMale Pin, Plug
Fastening TypeThreaded
Frequency6 GHz
Impedance50 Ω
Max Frequency11 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating1.5 kV

Documents

Download datasheets and manufacturer documentation for Amphenol RF 172395.

Electro Sonic
Datasheet1 page9 years ago
Burklin Elektronik
Datasheet1 page9 years ago

Inventory History

3 month trend:
+288%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 172395.

Related Parts

Descriptions

Descriptions of Amphenol RF 172395 provided by its distributors.

N-Type Series RF Connector Straight Plug Optimized for LMR-240 Cable 50Ohm Crimp Bag
Amphenol RF - RF Connector N-Type Straight Crimp Plug RG-8X Times LMR-240 Optimized 50 Ohm Part Number: 172395 -->> Connectors > N-Type Connectors
Rf Connector, N, Straight Plug, Cable; Connector Type:N Type; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Types:Lmr-240; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Rf 172395
Conn Type N 0Hz to 6GHz 50Ohm Crimp ST Cable Mount PL Gold Bag

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Technical Specifications

Physical
Body MaterialBrass
Body PlatingBronze
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountFree Hanging
Technical
Connector TypeMale Pin, Plug
Fastening TypeThreaded
Frequency6 GHz
Impedance50 Ω
Max Frequency11 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating1.5 kV

Documents

Download datasheets and manufacturer documentation for Amphenol RF 172395.

Electro Sonic
Datasheet1 page9 years ago
Burklin Elektronik
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant