TE Connectivity 1408333-7

Connector; RF/Coaxial; Straight Plug; QMA Coaxial; Crimp; 50ohm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeSnap
Frequency6 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency6 GHz
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
PCB Mounting OrientationStraight
PolarityStandard
SealableNo
TerminationCrimp
Voltage Rating335 V
Dimensions
Length25.2 mm
Outside Diameter7.62 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1408333-7.

Master Electronics
Datasheet5 pages16 years ago
TE Connectivity
Technical Drawing1 page14 years ago
Instruction Sheet2 pages12 years ago
Datasheet5 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Inventory History

3 month trend:
+2.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1408333-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 1408333-7 provided by its distributors.

Connector;RF/Coaxial;Straight Plug;QMA Coaxial;Crimp;50ohm
Conn QMA PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold Bulk
QMA STR CABLE PLUG, RG58 Part Number: 1408333-7 | Internal Number: 1408333-7 | TE Connectivity
CONN QMA PLUG STR 50 OHM SOLDER

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeSnap
Frequency6 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency6 GHz
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
PCB Mounting OrientationStraight
PolarityStandard
SealableNo
TerminationCrimp
Voltage Rating335 V
Dimensions
Length25.2 mm
Outside Diameter7.62 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1408333-7.

Master Electronics
Datasheet5 pages16 years ago
TE Connectivity
Technical Drawing1 page14 years ago
Instruction Sheet2 pages12 years ago
Datasheet5 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago