Phoenix Contact 1716616

Conn PC Terminal Block M 2 POS 7.62mm Screw RA Wall Mount 41A
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
Weight20.299988 g
Technical
Connector TypePlug
Current41 A
Current Rating41 A
Max Current Rating41 A
Max Supply Voltage1 kV
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationRight Angle
TerminationScrew
Voltage600 V
Voltage Rating500 V
Dimensions
Height48.95 mm
Length26.24 mm
Panel Thickness2.9972 mm
Pitch7.62 mm
Width49.8602 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)8 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1716616.

Burklin Elektronik
Datasheet15 pages8 years ago
element14 APAC
Datasheet7 pages7 years ago
Newark
Datasheet6 pages8 years ago
Electro Sonic
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages5 years ago
MRO Stop
Datasheet5 pages12 years ago

Inventory History

3 month trend:
-51.16%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1716616.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1716616 provided by its distributors.

Conn PC Terminal Block M 2 POS 7.62mm Screw RA Wall Mount 41A
Plug component, Nominal current: 41 A, Nom. voltage: 1000 V, Pitch: 7.62 mm, Number of positions: 2, Connection type: Screw connection, Color: green
Terminal Block, Pluggable, 2Pos, 8Awg; Pitch Spacing:7.62Mm; No. Of Positions:2Ways; Wire Size (Awg):24Awg To 8Awg; Conductor Area Csa:6Mm2; Wire Connection Method:Screw; Rated Current:41A; Rated Voltage:1Kv; Product Range:Pc; Rohs Compliant: Yes |Phoenix Contact DFK-PC 5/ 2-STF-7,62

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFK-PC 5/ 2-STF-7,62

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
Weight20.299988 g
Technical
Connector TypePlug
Current41 A
Current Rating41 A
Max Current Rating41 A
Max Supply Voltage1 kV
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationRight Angle
TerminationScrew
Voltage600 V
Voltage Rating500 V
Dimensions
Height48.95 mm
Length26.24 mm
Panel Thickness2.9972 mm
Pitch7.62 mm
Width49.8602 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)8 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1716616.

Burklin Elektronik
Datasheet15 pages8 years ago
element14 APAC
Datasheet7 pages7 years ago
Newark
Datasheet6 pages8 years ago
Electro Sonic
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages5 years ago
MRO Stop
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant