Phoenix Contact 1777833

Conn Terminal Block F 2 POS 7.62mm Screw RACable Mount 41ACardboard
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MaterialPolyamide
MountFree Hanging, Plug-In
Technical
Connector TypeScrew, Socket
Current41 A
Current Rating41 A
GenderFemale
Max Current Rating41 A
Max Supply Voltage1 kV
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
TerminationScrew
Voltage600 V
Voltage Rating1 kV
Dimensions
Depth19.7 mm
Height19.7 mm
Length35.5 mm
Pitch7.62 mm
Width35.3 mm
Wire Gauge (Max)8 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1777833.

Amar Radio Corporation
Datasheet16 pages11 years ago
Farnell
Datasheet9 pages7 years ago
Newark
Datasheet8 pages8 years ago
Electro Sonic
Datasheet6 pages8 years ago
Burklin Elektronik
Datasheet16 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago

Inventory History

3 month trend:
-7.27%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1777833.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1777833 provided by its distributors.

Conn Terminal Block F 2 POS 7.62mm Screw RACable Mount 41ACardboard
PCB Plug Screw 7.62mm 8AWG 1000V 41A 2 Position COMBICON PC Series | Phoenix Contact 1777833
Pluggable Terminal Blocks 2 Pos 7.62mm pitch P lug 24-8 AWG Screw
Conn Pluggable Terminal PL 2 POS 7.62mm Screw ST 41A
Avnet Japan
TERMINAL BLOCK, PLUGGABLE, 2POS, 8AWG; Pitch Spacing: 7.62mm; No. of Positions: 2Ways; Wire Size (AWG): 24AWG to 8AWG; Conductor Area CSA: 6mm²; Wire Connection Method: Screw; Rated Current: 41A; Rated Voltage: 1kV; Product Range: PC; SVHC: No SVHC (15-Jan-2019); Wire Size AWG Max: 8AWG; Wire Size AWG Min: 24AWG
Socket header, 2 pole, pitch 7.62 mm, straight, green, 1777833
Phoenix Contact Printconnectoren PC 5/ 2-STF1-7,62 - 1777833
2 PinF,41A,1000V,6mm²,Pih:7.62mm,CR,SrwCon,CLR:GN
TERM BLOCK PLUG 2POS STR 7.62MM

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC 5/ 2-STF1-7,62

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolyamide
MaterialPolyamide
MountFree Hanging, Plug-In
Technical
Connector TypeScrew, Socket
Current41 A
Current Rating41 A
GenderFemale
Max Current Rating41 A
Max Supply Voltage1 kV
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
TerminationScrew
Voltage600 V
Voltage Rating1 kV
Dimensions
Depth19.7 mm
Height19.7 mm
Length35.5 mm
Pitch7.62 mm
Width35.3 mm
Wire Gauge (Max)8 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1777833.

Amar Radio Corporation
Datasheet16 pages11 years ago
Farnell
Datasheet9 pages7 years ago
Newark
Datasheet8 pages8 years ago
Electro Sonic
Datasheet6 pages8 years ago
Burklin Elektronik
Datasheet16 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant