Weidmuller 1715010000

Conn Terminal Block 2 POS 3.5mm Solder Thru-Hole 12A Box
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current10 A
Current Rating10 A
Max Current Rating12 A
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Height12.7 mm
Pitch3.5 mm
Width12.7 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1715010000.

Newark
Datasheet66 pages19 years ago
Electro Sonic
Datasheet1 page21 years ago
element14
Datasheet66 pages19 years ago

Inventory History

3 month trend:
-6.48%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1715010000.

Related Parts

Descriptions

Descriptions of Weidmuller 1715010000 provided by its distributors.

Conn Terminal Block 2 POS 3.5mm Solder Thru-Hole 12A Box
2 Position Wire to Board Terminal Block 45¡ã (135¡ã) Angle with Board 0.138" (3.50mm) Through Hole
1715010000 - Weidmuller PCB Components LM 3.50/02/135 4.5SN BK BX Sold in a pack of 100
Weidmüller OMNIMATE Signal - series LM LM 3.50/02/135 4.5SN BK BX - 1715010000
WEIDMULLER 1715010000TERMINAL BLOCK, PCB, 2 POSITION, 22-14AWG
TERM BLOCK 2POS 45DEG 3.5MM PCB
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1715010000.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current10 A
Current Rating10 A
Max Current Rating12 A
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Height12.7 mm
Pitch3.5 mm
Width12.7 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1715010000.

Newark
Datasheet66 pages19 years ago
Electro Sonic
Datasheet1 page21 years ago
element14
Datasheet66 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant