Weidmuller 1699670000

Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 10A Box
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current10 A
Current Rating10 A
Max Current Rating12 A
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Height12.8 mm
Pitch3.5 mm
Width8.3 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1699670000.

element14 APAC
Datasheet5 pages10 years ago
Datasheet1 page21 years ago
Master Electronics
Datasheet1 page21 years ago
element14
Datasheet66 pages19 years ago

Inventory History

3 month trend:
-15.50%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1699670000.

Related Parts

Descriptions

Descriptions of Weidmuller 1699670000 provided by its distributors.

Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 10A Box
1699670000 - Weidmuller PCB Components LM 3.50/02/90 4.5SN BK BX Sold in a pack of 100
WEIDMULLER 1699670000TERMINAL BLOCK, PCB, 2 POSITION, 22-14AWG
TERM BLK 2POS SIDE ENT 3.5MM PCB
Terminal Block, Pcb, 2 Position, 22-14Awg; Pitch Spacing:3.5Mm; No. Of Positions:2Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:10A; Colour:Black Rohs Compliant: Yes |Weidmuller 1699670000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current10 A
Current Rating10 A
Max Current Rating12 A
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Height12.8 mm
Pitch3.5 mm
Width8.3 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1699670000.

element14 APAC
Datasheet5 pages10 years ago
Datasheet1 page21 years ago
Master Electronics
Datasheet1 page21 years ago
element14
Datasheet66 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant