Eaton 170M4195

Eaton Bussmann High Speed Square Body FUSE 500A 1250V 1TN/110 AR CU - 170M4195
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight453.59237 mg
Technical
Current500 A
Current Rating500 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)1.3 kV
Dimensions
Height65.9892 mm
Length137.9982 mm
Width53.0098 mm

Documents

Download datasheets and manufacturer documentation for Eaton 170M4195.

Sager Electronics
Datasheet2 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton 170M4195.

Related Parts

Descriptions

Descriptions of Eaton 170M4195 provided by its distributors.

Eaton Bussmann High Speed Square Body FUSE 500A 1250V 1TN/110 AR CU - 170M4195
Fuse Square Body 500A 2-Pin Lug Stud Mount Carton
FUSE SQUARE 500A 1.3KVAC RECT
OEMs, CMs ONLY (NO BROKERS)
new, original packaged

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight453.59237 mg
Technical
Current500 A
Current Rating500 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)1.3 kV
Dimensions
Height65.9892 mm
Length137.9982 mm
Width53.0098 mm

Documents

Download datasheets and manufacturer documentation for Eaton 170M4195.

Sager Electronics
Datasheet2 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR
Radiation HardeningNo
RoHSCompliant