Cooper Bussmann 170M6743

Fuse Square Body 550A 1300V Bolt Flat 76 X 92mm CSA/UL
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight453.59237 mg
Technical
Current550 A
Current Rating550 A
Max Voltage Rating (AC)1.3 kV
PackagingBulk
TypeElectrical
Voltage Rating1.3 kV
Voltage Rating (AC)1.3 kV
Dimensions
Height91.9988 mm
Length159.004 mm
Width75.9968 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann 170M6743.

Master Electronics
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
Sager Electronics
Datasheet2 pages22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann 170M6743.

Related Parts

Descriptions

Descriptions of Cooper Bussmann 170M6743 provided by its distributors.

Fuse Square Body 550A 1300V Bolt Flat 76 X 92mm CSA/UL
Electric Fuse, 550A, 1300VAC, 1300VDC, 100000A (IR), Inline/holder,
FUSE 550A 1250V 3FKE/115 AR CU | Bussmann by Eaton 170M6743

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight453.59237 mg
Technical
Current550 A
Current Rating550 A
Max Voltage Rating (AC)1.3 kV
PackagingBulk
TypeElectrical
Voltage Rating1.3 kV
Voltage Rating (AC)1.3 kV
Dimensions
Height91.9988 mm
Length159.004 mm
Width75.9968 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann 170M6743.

Master Electronics
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
Sager Electronics
Datasheet2 pages22 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR
RoHSCompliant