Weidmuller 1707520000

Conn Terminal Block SKT 8 POS 5.08mm Crimp ST Cable Mount 10A Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Contact PlatingTin
Housing ColorOrange
Housing MaterialPolybutylene
MountCable, Free Hanging
Technical
Current10 A
Max Current Rating10 A
Max Operating Temperature100 °C
Max Supply Voltage300 V
Min Operating Temperature-25 °C
Number of Circuits8
Number of Contacts8
Number of Levels1
Number of Positions8
Number of Positions Per Level8
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage300 V
Dimensions
Depth25.1 mm
Length40.64 mm
Pitch5.08 mm
Width25.1 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1707520000.

Electro Sonic
Datasheet5 pages4 years ago
Datasheet24 pages10 years ago
Newark
Datasheet6 pages15 years ago

Inventory History

3 month trend:
-45.88%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1707520000.

Related Parts

Descriptions

Descriptions of Weidmuller 1707520000 provided by its distributors.

Conn Terminal Block SKT 8 POS 5.08mm Crimp ST Cable Mount 10A Box
TERMINAL BLOCK, PLUGGABLE, 8POS, 12AWG; Pitch Spacing: 5.08mm; No. of Positions: 8Positions; Wire Size (AWG): 26AWG to 12AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Tension Clamp; Rated Current: 17A; Rated Voltage: 400V
Weidmuller BLZF 5.08/08/180 SN OR BX - 1707520000
TERM BLOCK PLUG 8POS STR 5.08MM

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1707520000.

Technical Specifications

Physical
ColorOrange
Contact PlatingTin
Housing ColorOrange
Housing MaterialPolybutylene
MountCable, Free Hanging
Technical
Current10 A
Max Current Rating10 A
Max Operating Temperature100 °C
Max Supply Voltage300 V
Min Operating Temperature-25 °C
Number of Circuits8
Number of Contacts8
Number of Levels1
Number of Positions8
Number of Positions Per Level8
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage300 V
Dimensions
Depth25.1 mm
Length40.64 mm
Pitch5.08 mm
Width25.1 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1707520000.

Electro Sonic
Datasheet5 pages4 years ago
Datasheet24 pages10 years ago
Newark
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant