Weidmuller 1527060000

Conn Terminal Block SKT 8 POS 5.08mm Screw RA Cable Mount 15A Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Contact MaterialCopper
Contact PlatingTin
Housing ColorOrange
Housing MaterialPolybutylene
MountCable, Free Hanging
Technical
Current15 A
Current Rating19 A
Max Current Rating15 A
Max Operating Temperature100 °C
Max Supply Voltage300 V
Min Operating Temperature-25 °C
Number of Circuits8
Number of Contacts8
Number of Levels1
Number of Positions8
Number of Positions Per Level8
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationScrew
Voltage300 V
Voltage Rating400 V
Dimensions
Depth20 mm
Length40.64 mm
Pitch5.08 mm
Width20 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1527060000.

Farnell
Datasheet8 pages7 years ago
Electro Sonic
Datasheet10 pages7 years ago
Datasheet26 pages9 years ago
Datasheet23 pages10 years ago
Datasheet6 pages15 years ago
Newark
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-29.50%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1527060000.

Related Parts

Descriptions

Descriptions of Weidmuller 1527060000 provided by its distributors.

Conn Terminal Block SKT 8 POS 5.08mm Screw RA Cable Mount 15A Box
Conn Term Blocks Skt 8 Pos 5.08Mm Scrw Ra Cbl Mnt 15A Rohs Compliant: Yes
Weidmuller 1527060000. Additional Description: WEID-1527060000 BLZ 5.08/8 OG.
TERMINAL BLOCK PLUGGABLE, 8 POSITION, 26-12AWG; Pitch Spacing: 5.08mm; No. of Positions: 8Positions; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Screw; Rated Current: 19A
BLZ 5.08/08/180 SN OR BX BLZP CROSS 1943640000 R20 A V24
TERM BLOCK PLUG 8POS STR 5.08MM

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1527060000.

Technical Specifications

Physical
ColorOrange
Contact MaterialCopper
Contact PlatingTin
Housing ColorOrange
Housing MaterialPolybutylene
MountCable, Free Hanging
Technical
Current15 A
Current Rating19 A
Max Current Rating15 A
Max Operating Temperature100 °C
Max Supply Voltage300 V
Min Operating Temperature-25 °C
Number of Circuits8
Number of Contacts8
Number of Levels1
Number of Positions8
Number of Positions Per Level8
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationScrew
Voltage300 V
Voltage Rating400 V
Dimensions
Depth20 mm
Length40.64 mm
Pitch5.08 mm
Width20 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1527060000.

Farnell
Datasheet8 pages7 years ago
Electro Sonic
Datasheet10 pages7 years ago
Datasheet26 pages9 years ago
Datasheet23 pages10 years ago
Datasheet6 pages15 years ago
Newark
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant