Rubycon 16ZLS2200MEFC10X25

Cap Aluminum Lytic 2200uF 16V 20% (10 X 25mm) Radial 5mm 2500mA 6000h 105C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.2 mF
Impedance17 mΩ
Life (Hours)6000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.75 A
Schedule B8532220020
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter10 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLS2200MEFC10X25.

Farnell
Datasheet2 pages7 years ago
element14 APAC
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-50.08%

Alternate Parts

Price @ 1000
$ 0.342
$ 0.38
$ 0.38
Stock
14,794
36,567
36,567
Authorized Distributors
7
17
17
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
6000 hours
10000 hours
10000 hours
Ripple Current
1.75 A
2.47 A
2.47 A
Height - Seated (Max)
27.0002 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 16ZLS2200MEFC10X25.

Related Parts

Descriptions

Descriptions of Rubycon 16ZLS2200MEFC10X25 provided by its distributors.

Cap Aluminum Lytic 2200uF 16V 20% (10 X 25mm) Radial 5mm 2500mA 6000h 105C
Electrolytic Capacitor, Zls Series, 2200 F, 20%, 16 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16ZLS2200MEFC10X25
Capacitor, 2200µF, 16V, 20%; Capacitance:2200µF; Voltage Rating:16V; Product Range:ZLS Series; Capacitance Tolerance:± Capacitor
CAP, 2200µF, 16V, 20%; Capacitance: 2200µF; Voltage Rating: 16V; Product Range: ZLS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 25mm; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 6000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.2 mF
Impedance17 mΩ
Life (Hours)6000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.75 A
Schedule B8532220020
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter10 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLS2200MEFC10X25.

Farnell
Datasheet2 pages7 years ago
element14 APAC
Datasheet2 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant