Rubycon 16TZV470M8X10.5

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 470muF ±20% 0.315Dia 8.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance470 µF
ESR (Equivalent Series Resistance)160 mΩ
Impedance160 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current600 mA
Ripple Current (AC)600 mA
TerminationPCB
Tolerance20 %
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Diameter8 mm
Height10.5 mm
Height - Seated (Max)10.4902 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16TZV470M8X10.5.

Master Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages15 years ago
Datasheet2 pages11 years ago
element14 APAC
Datasheet2 pages9 years ago
Future Electronics
Datasheet2 pages2 years ago
Garrett
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+14.72%

Alternate Parts

Price @ 1000
$ 0.236
$ 0.281
$ 0.281
Stock
86,323
95,099
95,099
Authorized Distributors
8
8
8
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
600 mA
600 mA
600 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 16TZV470M8X10.5.

Related Parts

Descriptions

Descriptions of Rubycon 16TZV470M8X10.5 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 470muF ±20% 0.315Dia 8.00mm
TZV Series 470 uF 16 V ± 20 % SMT Chip Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.5mm) SMD 600mA 2000h 105C Automotive T/R
Capacitor, 470µF, 16V, RADIAL, SMD; AE Capacitor Case:Radial Can - Capacitance:470µF; Voltage Rating:16V; ESR:-; Product Range:TZV Series;
Aluminum Electrolytic Capacitor, 470Uf, 16V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:470Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Tzv Series; Msl:- Rohs Compliant: Yes |Rubycon 16TZV470M8X10.5
CAP, 470µF, 16V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 470µF; Voltage Rating: 16V; ESR: -; Product Range: TZV Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Ripple Current AC: 600mA; Diameter: 8mm; Height: 10.5mm; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: Radial Can - SMD; External Length / Height: 10.5mm; Frequency Tolerance: 120Hz; Impedance: 0.16ohm; Impedance Frequency: 100kHz; Impedance Temperature: 20°C; Operating Temperature Range: -55°C to +105°C; Operating life Time: 2000h; Ripple Current Frequency: 100kHz; Ripple Current Temperature: 105°C; Tolerance +: 20%; Tolerance -: 20%; Tolerance Temperature: 20°C; Voltage Rating V DC: 16V; Voltage Rating VAC: 16V

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16 TZV 470 M 8X10.5
  • 16TZV470M 8X10.5

Technical Specifications

Physical
Case/PackageSMD/SMT
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance470 µF
ESR (Equivalent Series Resistance)160 mΩ
Impedance160 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current600 mA
Ripple Current (AC)600 mA
TerminationPCB
Tolerance20 %
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Diameter8 mm
Height10.5 mm
Height - Seated (Max)10.4902 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16TZV470M8X10.5.

Master Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages15 years ago
Datasheet2 pages11 years ago
element14 APAC
Datasheet2 pages9 years ago
Future Electronics
Datasheet2 pages2 years ago
Garrett
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant