Panasonic EEE-FK1C471P

Aluminum Electrolytic Capacitor, 470 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance470 µF
ESR (Equivalent Series Resistance)160 mΩ
FeaturesGeneral Purpose
Impedance160 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current600 mA
Ripple Current (AC)600 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter8 mm
Height10.2 mm
Height - Seated (Max)10.2108 mm
Length10.2 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1C471P.

Panasonic SCT
Datasheet4 pages8 years ago
Technical Drawing2 pages4 years ago
element14
Datasheet10 pages18 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
TME
Datasheet4 pages12 years ago
Datasheet6 pages5 years ago
Farnell
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet3 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet7 pages18 years ago
Datasheet11 pages18 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page21 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
Burklin Elektronik
Datasheet12 pages5 years ago

Inventory History

3 month trend:
+0.77%

Alternate Parts

Price @ 1000
$ 0.247
$ 0.288
$ 0.288
Stock
1,414,641
895,777
895,777
Authorized Distributors
24
21
21
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
80 mΩ
80 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
600 mA
850 mA
850 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEE-FK1C471P.

Related Parts

Descriptions

Descriptions of Panasonic EEE-FK1C471P provided by its distributors.

Aluminum Electrolytic Capacitor, 470 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 470muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.2mm) SMD 600mA 2000h 105°C Automotive T/R
Capacitor;Aluminum Electrolytic;Ecap 470uF 16V F Case | Panasonic Electronic Components EEEFK1C471P
Aluminum Electrolytic Capacitors, 16V, 470µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Electrolytic capacitor, 470 µF, 16 V (DC), ±20 %, SMD, Ø 8 mm
EEE-FK Series 16 V 470 uF Ø 8 x 10.2 mm 105 °C Low ESR SMT Electrolytic
PANASONIC EEE-FK1C471P / CAP ALUM 470UF 16V 20% SMDPANASONIC
CAP, 470µF, 16V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 470µF; Voltage Rating: 16V; ESR: -; Product Range: FK Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Ripple Current AC: 600mA; Diameter: 8mm; Height: 10.2mm; Automotive Qualification Standard: AEC-Q200; MSL: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: Radial Can - SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1C471P.
  • EEEFK1C471P

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance470 µF
ESR (Equivalent Series Resistance)160 mΩ
FeaturesGeneral Purpose
Impedance160 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current600 mA
Ripple Current (AC)600 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter8 mm
Height10.2 mm
Height - Seated (Max)10.2108 mm
Length10.2 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1C471P.

Panasonic SCT
Datasheet4 pages8 years ago
Technical Drawing2 pages4 years ago
element14
Datasheet10 pages18 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
TME
Datasheet4 pages12 years ago
Datasheet6 pages5 years ago
Farnell
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet3 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet7 pages18 years ago
Datasheet11 pages18 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page21 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
Burklin Elektronik
Datasheet12 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant