Rubycon 16TZV220M6.3X8

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 220muF ±20% 0.248Dia 6.30mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Number of Pins2
Technical
Capacitance220 µF
ESR (Equivalent Series Resistance)340 mΩ
Impedance340 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current300 mA
Ripple Current (AC)300 mA
Schedule B8532220020
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height8 mm
Height - Seated (Max)8.001 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16TZV220M6.3X8.

Master Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages9 years ago
Garrett
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+13.51%

Alternate Parts

Price @ 1000
$ 0.17
$ 0.083
$ 0.083
Stock
173,155
19,245
19,245
Authorized Distributors
9
1
1
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
-
-
Voltage Rating (DC)
16 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
340 mΩ
340 mΩ
340 mΩ
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
300 mA
280 mA
280 mA
Height - Seated (Max)
8.001 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 16TZV220M6.3X8.

Related Parts

Descriptions

Descriptions of Rubycon 16TZV220M6.3X8 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 220muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 8mm) SMD 300mA 2000h 105°C Automotive T/R
Aluminum Electrolytic Capacitor, 220Uf, 16V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Tzv Series Rohs Compliant: Yes |Rubycon 16TZV220M6.3X8

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16 TZV 220 M 6.3X8
  • 16TZV220M 6.3X8

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Number of Pins2
Technical
Capacitance220 µF
ESR (Equivalent Series Resistance)340 mΩ
Impedance340 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current300 mA
Ripple Current (AC)300 mA
Schedule B8532220020
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height8 mm
Height - Seated (Max)8.001 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16TZV220M6.3X8.

Master Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages9 years ago
Garrett
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant