Rubycon 16TZV100M6.3X6.1

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 100muF ±20% 0.248Dia 6.30mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)360 mΩ
FeaturesGeneral Purpose
Impedance360 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current250 mA
Ripple Current (AC)250 mA
TerminationPCB
Tolerance20 %
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height6.1 mm
Height - Seated (Max)6.096 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16TZV100M6.3X6.1.

Master Electronics
Datasheet2 pages7 years ago
LKR
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
Newark
Datasheet2 pages9 years ago
element14 APAC
Datasheet2 pages10 years ago

Inventory History

3 month trend:
+3.35%

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 16TZV100M6.3X6.1.

Related Parts

Descriptions

Descriptions of Rubycon 16TZV100M6.3X6.1 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 100muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 6.1mm) SMD 250mA 2000h 105Ž Automotive T/R
Aluminum Electrolytic Capacitor, 100Uf, 16V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Tzv Series; Msl:- Rohs Compliant: Yes |Rubycon 16TZV100M6.3X6.1

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16 TZV 100 M 6.3 X 6.1
  • 16TZV100M 6.3X6.1
  • 16TZV100M-6.3X6.1

Technical Specifications

Physical
Case/PackageSMD/SMT
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)360 mΩ
FeaturesGeneral Purpose
Impedance360 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current250 mA
Ripple Current (AC)250 mA
TerminationPCB
Tolerance20 %
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height6.1 mm
Height - Seated (Max)6.096 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16TZV100M6.3X6.1.

Master Electronics
Datasheet2 pages7 years ago
LKR
Datasheet2 pages11 years ago
Datasheet2 pages15 years ago
Newark
Datasheet2 pages9 years ago
element14 APAC
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant