Panasonic EEEFK1C101P

Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)360 mΩ
Impedance360 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current240 mA
Ripple Current (AC)240 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height5.8 mm
Height - Seated (Max)6.096 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1C101P.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet4 pages15 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet4 pages8 years ago
Future Electronics
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Electro Sonic
Datasheet4 pages12 years ago
Master Electronics
Datasheet12 pages5 years ago
DigiKey
Datasheet10 pages18 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
TME
Datasheet6 pages5 years ago
Farnell
Datasheet3 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet7 pages18 years ago
Datasheet11 pages18 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page21 years ago
Jameco
Datasheet9 pages16 years ago

Inventory History

3 month trend:
+13.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEEFK1C101P.

Related Parts

Descriptions

Descriptions of Panasonic EEEFK1C101P provided by its distributors.

Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105°C Automotive T/R
Aluminum Electrolytic Capacitors, 16V, 100µF, -55¡C to +105¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
FK Series 16 V 100 uF Ø 6.3 x 5.8 mm 2 K Hrs 105 °C Electrolytic Capacitor
Capacitor,Alum Electrolytic,Cap 100 uF,Tol 20%,Vol-Rtg 16 VDC,SMT,6.3x5.8,TR | Panasonic Electronic Components EEE-FK1C101P
Capacitor Case / Package:Radial Can - SMD; Capacitance:100µF; Voltage(DC):16V; ESR:-; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Range:FK Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Solder; MSL:- RoHS Compliant: Yes
Capacity (elec.) (num): 100 µF; Lifespan: 5000 h; Material: Aluminium; Max. temperature: +105 °C; Min. temperature: -55 °C; Nominal voltage: 16 V; Product size (height): 5.8 mm; Product size (Ø): 6.3 mm; Tolerance (+/-): 20 %; Type (resistor/capacitor): SMD
CAP, 100µF, 16V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 100µF; Voltage Rating: 16V; ESR: -; Product Range: FK Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Ripple Current AC: 240mA; Diameter: 6.3mm; Height: 5.8mm; Automotive Qualification Standard: AEC-Q200; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: Radial Can - SMD; Impedance: 0.36ohm; Operating Temperature Range: -55°C to +105°C; Operating life Time: 2000h; Power Factor: 0.16; Power Factor Frequency: 120Hz; Ripple Current Frequency: 100kHz; Ripple Current Temperature: 105°C; Tolerance +: 20%; Tolerance -: 20%; Voltage Rating V DC: 16V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK-1C101P
  • EEE-FK1C101P
  • EEE-FK1C101P.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)360 mΩ
Impedance360 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current240 mA
Ripple Current (AC)240 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6.3 mm
Height5.8 mm
Height - Seated (Max)6.096 mm
Length5.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1C101P.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet4 pages15 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet4 pages8 years ago
Future Electronics
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Electro Sonic
Datasheet4 pages12 years ago
Master Electronics
Datasheet12 pages5 years ago
DigiKey
Datasheet10 pages18 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
TME
Datasheet6 pages5 years ago
Farnell
Datasheet3 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet7 pages18 years ago
Datasheet11 pages18 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page21 years ago
Jameco
Datasheet9 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant