Panasonic 16TQC47MYFD

Panasonic 16TQC47MYFD - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16TQC47MYFD.

IHS

Datasheet7 pages6 years ago

Panasonic

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
-15.49%

CAD Models

Download Panasonic 16TQC47MYFD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.704
$ 1.33
Stock
209,879
99,497
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
55 mΩ
40 mΩ
Leakage Current
75.2 µA
75.2 µA
Dissipation Factor
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-09-28
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Panasonic16TQC47MW
Cap Tant Solid 47uF 16V D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343,D2 0.04 Ohm 105°C Embossed T/R
Cap, Tantalum Polymer, 47Uf, 20V, 2917 Rohs Compliant: Yes |Kemet T521V476M020ATE055
Cap Tant Solid 47uF 16V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.07 Ohm 105°C T/R
KYOCERA AVXTCJY476M020R0070
Cap Tant Solid 47uF 20V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.07 Ohm 125°C T/R
KYOCERA AVXTCJY476M016R0070
Cap Tant Solid 47uF 16V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.07 Ohm 125°C T/R
KYOCERA AVXTCJY476M016R0045
Cap Tant Solid 47uF 16V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.045 Ohm 125°C T/R

Descriptions

Descriptions of Panasonic 16TQC47MYFD provided by its distributors.

Panasonic 16TQC47MYFD - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
47UF SMD SOLID POLYMER TANTALUM CAPACITOR, 16 V DC +/-20%, POSCAP SERIES
Conductive Polymer Tantalum Solid Capacitor, 47 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
Tantalum Capacitors - Polymer SMD 16volts 47uF ESR 55mohm
CAP, 47UF, 16V, TANT, POLYMER, CASE D2; Capacitance: 47µF; Voltage Rating: 16V; Product Range: POSCAP TQC Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D2; ESR: 0.055ohm; Operating Temperature Min: -55°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16TQC47MYFD.