Rubycon 16SEV470M8X10.5

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SEV 16V 470muF ±20% 0.315Dia 8.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance470 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current385 mA
Tolerance20 %
Voltage Rating16 V
Dimensions
Height - Seated (Max)10.4902 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16SEV470M8X10.5.

Future Electronics
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+8.85%

Alternate Parts

Price @ 1000
$ 0.184
$ 0.149
$ 0.149
Stock
29,018
7,343
7,343
Authorized Distributors
4
2
2
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
-
-
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
710 mΩ
710 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
385 mA
330 mA
330 mA
Height - Seated (Max)
10.4902 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 16SEV470M8X10.5.

Related Parts

Descriptions

Descriptions of Rubycon 16SEV470M8X10.5 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SEV 16V 470muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.5mm) SMD 385mA 2000h 85C T/R
SEV Series 470 uF 16 V ± 20 % Surface Mount Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - SMD 470uF ¡À20% 16V SMD,8x10.5mm RoHS

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16SEV470M 8X10.5

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance470 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current385 mA
Tolerance20 %
Voltage Rating16 V
Dimensions
Height - Seated (Max)10.4902 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16SEV470M8X10.5.

Future Electronics
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant