Rubycon 16PX6800MEFC16X25

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 16V 6800muF ±20% 0.630Dia 16.00mm
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight4.535924 g
Technical
Capacitance6.8 mF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current1.9 A
Ripple Current (AC)1.9 A
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter16 mm
Height25 mm
Height - Seated (Max)26.4922 mm
Lead Pitch7.493 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16PX6800MEFC16X25.

Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
element14 APAC
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+45.34%

Alternate Parts

Price @ 1000
$ 0.794
$ 1.295
$ 1.295
Stock
25,226
12,126
12,126
Authorized Distributors
7
10
10
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.9 A
1.78 A
1.78 A
Height - Seated (Max)
26.4922 mm
27.0002 mm
27.0002 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 16PX6800MEFC16X25.

Related Parts

Descriptions

Descriptions of Rubycon 16PX6800MEFC16X25 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 16V 6800muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 6800uF 16V 20% (16 X 25mm) Radial 7.5mm 1900mA 2000h 105°C Bulk
Aluminium Electrolytic Capacitor, Px Series, 6800 - F, - 20%, 16 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16PX6800MEFC16X25
Capacitor, 6800µF, 16V, 20%; Capacitance:6800µF; Voltage Rating:16V; Product Range:PX Series; Capacitance Tolerance:± Capacitor
CAP, 6800µF, 16V, 20%; Capacitance: 6800µF; Voltage Rating: 16V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 25mm; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 2000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 20%; Ripple Current AC: 1900mA

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16PX6800MEFC 16X25

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight4.535924 g
Technical
Capacitance6.8 mF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current1.9 A
Ripple Current (AC)1.9 A
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter16 mm
Height25 mm
Height - Seated (Max)26.4922 mm
Lead Pitch7.493 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16PX6800MEFC16X25.

Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
element14 APAC
Datasheet2 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant