Rubycon 16PX10000MEFC16X31.5

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 16V 10000muF 卤20% 0.630Dia 16.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight9.071847 g
Technical
Capacitance10 mF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current1.95 A
Ripple Current (AC)1.95 A
Schedule B8532220020
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter16 mm
Height31.5 mm
Height - Seated (Max)32.9946 mm
Lead Pitch7.493 mm
Length69.85 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16PX10000MEFC16X31.5.

Master Electronics
Datasheet2 pages7 years ago
Upverter
Datasheet2 pages11 years ago
Newark
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-14.67%

Alternate Parts

Price @ 1000
$ 1.1
$ 1.565
$ 1.565
Stock
69,813
18,826
18,826
Authorized Distributors
8
15
15
Capacitance
10 mF
10 mF
10 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.95 A
2.06 A
2.06 A
Height - Seated (Max)
32.9946 mm
33.5026 mm
33.5026 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 16PX10000MEFC16X31.5.

Related Parts

Descriptions

Descriptions of Rubycon 16PX10000MEFC16X31.5 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 16V 10000muF 卤20% 0.630Dia 16.00mm
Cap Aluminum Lytic 10000uF 16V 20% (16 X 31.5mm) Radial 7.5mm 1950mA 2000h 105¡ãC Bulk
10000µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Capacitor, 10000µF, 16V, 20%; Capacitance:10000µF; Voltage Rating:16V; Product Range:PX Series; Capacitance Tolerance:± Capacitor
Aluminum Electrolytic Capacitor 10000Uf, 16V, 20%, Radial; Capacitance:10000Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leaded; Esr:- Rohs Compliant: Yes |Rubycon 16PX10000MEFC16X31.5
CAP, 10000µF, 16V, 20%; Capacitance: 10000µF; Voltage Rating: 16V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 31.5mm; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 2000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 20%; Ripple Current AC: 1950mA

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16PX10000MEFC 16X31.5

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight9.071847 g
Technical
Capacitance10 mF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current1.95 A
Ripple Current (AC)1.95 A
Schedule B8532220020
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter16 mm
Height31.5 mm
Height - Seated (Max)32.9946 mm
Lead Pitch7.493 mm
Length69.85 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 16PX10000MEFC16X31.5.

Master Electronics
Datasheet2 pages7 years ago
Upverter
Datasheet2 pages11 years ago
Newark
Datasheet2 pages9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant