TE Connectivity 1658670-4

Connector Accessory, 0.03In Min Cable Dia, 0.04In Max Cable Dia, Contact, Brass
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MountCable
Number of Terminals1
Technical
Circuit ApplicationSignal
Connector TypePin
Contact GenderMale
Contact Resistance15 mΩ
Contact StyleCrimp
Current Rating5 A
GenderMale
Max Current Rating1.9 A
Number of Contacts1
Number of Ports1
OrientationStraight
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth1.91 mm
Insulation Diameter1.02 mm
Length14.86 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658670-4.

Newark
Datasheet66 pages12 years ago
Sager Electronics
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
TE Connectivity
Datasheet9 pages12 years ago
Datasheet8 pages12 years ago
Instruction Sheet2 pages13 years ago
Datasheet17 pages13 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page0 years ago
Jameco
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page18 years ago

Inventory History

3 month trend:
+32.56%

Alternate Parts

Price @ 1000
$ 0.064
$ 0.14
$ 0.14
Stock
911,414
1,083,730
1,083,730
Authorized Distributors
24
19
19
Gender
Male
Male
Male
Number of Positions
-
1
1
Number of Rows
-
-
-
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1658670-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 1658670-4 provided by its distributors.

Connector Accessory, 0.03In Min Cable Dia, 0.04In Max Cable Dia, Contact, Brass
Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
D Sub Contact, Pin, 28-22Awg, Crimp; For Use With:D Sub Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Wire Size Awg Max:22Awg; Wire Size Awg Min:28Awg; Contact Termination Type:Crimp Rohs Compliant: Yes |Amp Te Connectivity 1658670-4.
PIN CONTACT,22 DF,LP,22-28 AWG Contact Type: Pin Contact Mating Area Plating Material: Gold Flash Contact Retention Type Within Housing: Snap-In Contact Size: Size 22 Wire Size: 28 – 22 AWG Pin Gold Flash Snap-In Size 22 | D-Sub Connector Contacts: Pin & Brass & Signal & Size 22 | Part Number: 1658670-4 | Internal Number: 1658670-4 | Alias Number: 61.234.00 | 28 – 22 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658670-4.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MountCable
Number of Terminals1
Technical
Circuit ApplicationSignal
Connector TypePin
Contact GenderMale
Contact Resistance15 mΩ
Contact StyleCrimp
Current Rating5 A
GenderMale
Max Current Rating1.9 A
Number of Contacts1
Number of Ports1
OrientationStraight
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth1.91 mm
Insulation Diameter1.02 mm
Length14.86 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658670-4.

Newark
Datasheet66 pages12 years ago
Sager Electronics
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
TE Connectivity
Datasheet9 pages12 years ago
Datasheet8 pages12 years ago
Instruction Sheet2 pages13 years ago
Datasheet17 pages13 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page0 years ago
Jameco
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Rohs Statement1 page11 years ago