TE Connectivity 1658539-1

HDP-20 Series 20-24 AWG Gold Flash / Paladium Nickel Crimp Pin D-Sub Contact
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MaterialBrass
MountCable
Number of Terminals1
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypePin
Contact GenderMale
Contact Resistance15 mΩ
Contact StyleCrimp
Current Rating1.6 A
GenderMale
Max Current Rating2 A
Number of Ports1
OrientationStraight
PackagingCut Tape
Plating Thickness760 nm
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth2.67 mm
Insulation Diameter1.524 mm
Length14.86 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658539-1.

Newark
Datasheet66 pages12 years ago
Datasheet9 pages16 years ago
Sager Electronics
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet9 pages5 years ago
Master Electronics
Datasheet51 pages16 years ago
TE Connectivity
Datasheet10 pages13 years ago
Instruction Sheet2 pages13 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Future Electronics
Datasheet1 page15 years ago
Jameco
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+27.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1658539-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1658539-1 provided by its distributors.

HDP-20 Series 20-24 AWG Gold Flash / Paladium Nickel Crimp Pin D-Sub Contact
D Sub Contact, Pin, 24-20Awg, Crimp; For Use With:Cpc Connectors, Amplimite Hdp-20; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Wire Size Awg Max:20Awg; Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 1658539-1.
PIN CONT DUPL PLT STRIP HD-20 Contact Type: Pin Contact Mating Area Plating Material: Gold Contact Retention Type Within Housing: Snap-In Contact Size: Size 20 Wire Size: 24 – 20 AWG Pin Gold Snap-In Size 20 | D-Sub Connector Contacts: Pin & Brass & Signal & Size 20 | Part Number: 1658539-1 | Internal Number: 1658539-1 | 24 – 20 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658539-1.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MaterialBrass
MountCable
Number of Terminals1
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypePin
Contact GenderMale
Contact Resistance15 mΩ
Contact StyleCrimp
Current Rating1.6 A
GenderMale
Max Current Rating2 A
Number of Ports1
OrientationStraight
PackagingCut Tape
Plating Thickness760 nm
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth2.67 mm
Insulation Diameter1.524 mm
Length14.86 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658539-1.

Newark
Datasheet66 pages12 years ago
Datasheet9 pages16 years ago
Sager Electronics
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet9 pages5 years ago
Master Electronics
Datasheet51 pages16 years ago
TE Connectivity
Datasheet10 pages13 years ago
Instruction Sheet2 pages13 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Future Electronics
Datasheet1 page15 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet1 page6 years ago
Rohs Statement1 page11 years ago