Weidmuller 1616050000

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/06/180G 4.5SN BK BX - 1616050000
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolybutylene
MountThrough Hole
Technical
Current10 A
Current Rating10 A
GenderMale
Insulation Resistance1 MΩ
Max Current Rating10 A
Max Operating Temperature100 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Levels1
Number of Positions6
Number of Positions Per Level6
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth7.5 mm
Length22.4 mm
Pitch3.5 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1616050000.

Newark
Datasheet76 pages18 years ago
Electro Sonic
Datasheet1 page21 years ago

Inventory History

3 month trend:
+9.02%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1616050000.

Related Parts

Descriptions

Descriptions of Weidmuller 1616050000 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/06/180G 4.5SN BK BX - 1616050000
1616050000 - Weidmuller 1616050000 PCB Components SL 3.50/06/180G 4.5SN BK BX
Conn Shrouded Header HDR 6 POS 3.5mm Solder ST Thru-Hole Box
TERM BLOCK HDR 6POS VERT 3.5MM
PIN HEADER, 6 POSITION, 3.5MM; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 6Positions; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: -; Connect 10B6636

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1616050000.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolybutylene
MountThrough Hole
Technical
Current10 A
Current Rating10 A
GenderMale
Insulation Resistance1 MΩ
Max Current Rating10 A
Max Operating Temperature100 °C
Min Operating Temperature-25 °C
Number of Contacts6
Number of Levels1
Number of Positions6
Number of Positions Per Level6
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth7.5 mm
Length22.4 mm
Pitch3.5 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1616050000.

Newark
Datasheet76 pages18 years ago
Electro Sonic
Datasheet1 page21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant