Phoenix Contact 1844252

Pluggable Header 3.5mm 16AWG 160V 8A 6 Position COMBICON MC Series | Phoenix Contact 1844252
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolybutylene
MaterialPBT
MountThrough Hole
Number of Pins6
Weight113.398093 g
Technical
Connector TypePlug
Current8 A
Current Rating8 A
GenderMale
Max Current Rating8 A
Number of Contacts6
Number of Levels1
Number of Poles6
Number of Positions6
Number of Positions Per Level6
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage300 V
Voltage Rating160 V
Voltage Rating (DC)640 mV
Dimensions
Depth9.2 mm
Height10.65 mm
Length22.4 mm
Pitch3.5 mm
Width22.4 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1844252.

Burklin Elektronik
Datasheet17 pages8 years ago
Amar Radio Corporation
Datasheet17 pages11 years ago
Newark
Datasheet8 pages6 years ago
Electro Sonic
Datasheet7 pages8 years ago
TodayComponents
Datasheet7 pages18 years ago
TME
Datasheet12 pages3 years ago
MRO Stop
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago
DigiKey
Datasheet6 pages20 years ago

Inventory History

3 month trend:
-6.86%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1844252.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1844252 provided by its distributors.

Pluggable Header 3.5mm 16AWG 160V 8A 6 Position COMBICON MC Series | Phoenix Contact 1844252
Terminal Block, Header, 6Pos, Tht; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:6Positions; Rated Current:8A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MC 1,5/ 6-G-3,5
1844252 Phoenix Contact MC 1,5/ 6-G-3,5 Header, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.5 mm, Number of positions: 6, Color: green, Assembly: Soldering Manufacturer Part # 1844252 Manufacturer: Phoenix Contact Weight: 0.0039 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty 100 Special Notes:
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: MC 1,5/..-G, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1,5/ 6-G-3,5

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing ColorGreen
Housing MaterialPolybutylene
MaterialPBT
MountThrough Hole
Number of Pins6
Weight113.398093 g
Technical
Connector TypePlug
Current8 A
Current Rating8 A
GenderMale
Max Current Rating8 A
Number of Contacts6
Number of Levels1
Number of Poles6
Number of Positions6
Number of Positions Per Level6
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage300 V
Voltage Rating160 V
Voltage Rating (DC)640 mV
Dimensions
Depth9.2 mm
Height10.65 mm
Length22.4 mm
Pitch3.5 mm
Width22.4 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1844252.

Burklin Elektronik
Datasheet17 pages8 years ago
Amar Radio Corporation
Datasheet17 pages11 years ago
Newark
Datasheet8 pages6 years ago
Electro Sonic
Datasheet7 pages8 years ago
TodayComponents
Datasheet7 pages18 years ago
TME
Datasheet12 pages3 years ago
MRO Stop
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago
DigiKey
Datasheet6 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant