Weidmuller 1615620000

1615620000 - Weidmuller PCB Components SL 3.50/12/90F 4.5 SN BK BX Sold in a pack of 50
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current10 A
Current Rating10 A
GenderMale
Insulation Resistance1 MΩ
Number of Contacts12
Number of Levels1
Number of Positions12
Number of Positions Per Level12
Number of Rows1
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Height7.5 mm
Pitch3.5052 mm
Width11.1 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1615620000.

Electro Sonic
Datasheet1 page21 years ago

Inventory History

3 month trend:
+59.36%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1615620000.

Related Parts

Descriptions

Descriptions of Weidmuller 1615620000 provided by its distributors.

1615620000 - Weidmuller PCB Components SL 3.50/12/90F 4.5 SN BK BX Sold in a pack of 50
Conn Shrouded Header HDR 12 POS 3.5mm Solder RA Thru-Hole Box
TERM BLOCK HDR 12POS 90DEG 3.5MM
Pin Header, 12 Position, 3.5Mm; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:12Positions; Rated Current:10A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:-; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1615620000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current10 A
Current Rating10 A
GenderMale
Insulation Resistance1 MΩ
Number of Contacts12
Number of Levels1
Number of Positions12
Number of Positions Per Level12
Number of Rows1
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Height7.5 mm
Pitch3.5052 mm
Width11.1 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1615620000.

Electro Sonic
Datasheet1 page21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant