Weidmuller 1607130000

1607130000 - Weidmuller PCB Components SL 3.50/11/90F 3.2SN OR BX Sold in a pack of 50
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Contact MaterialCuSn
Contact PlatingTin
Housing ColorOrange
Housing MaterialPlastic
MountThrough Hole
Technical
Current10 A
Current Rating14.5 A
GenderMale
Insulation Resistance1 MΩ
Number of Contacts11
Number of Levels1
Number of Poles11
Number of Positions11
Number of Positions Per Level11
Number of Rows1
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Height7.5 mm
Hole Diameter1.3 mm
Length45 mm
Pitch3.5052 mm
Width11.1 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1607130000.

Burklin Elektronik
Datasheet8 pages7 years ago
Newark
Datasheet4 pages9 years ago
Farnell
Datasheet9 pages7 years ago
Electro Sonic
Datasheet7 pages5 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1607130000.

Related Parts

Descriptions

Descriptions of Weidmuller 1607130000 provided by its distributors.

1607130000 - Weidmuller PCB Components SL 3.50/11/90F 3.2SN OR BX Sold in a pack of 50
TERMINAL BLOCK, HEADER, 11POS, TH
Pin header, 11 pole, pitch 3.5 mm, angled, orange, 1607130000
Conn Shrouded Header M 11 POS 3.5mm Solder RA Thru-Hole Box
TERM BLOCK HDR 11POS 90DEG 3.5MM
SL 3.50/11/90F 3.2SN OR BX. PCB plug-in connector, male header, Flange, Solder connection, 3.50 mm, No. of poles: 11, 90°, Solder pin length (l): 3.2 mm, tinned, Orange, Box GTIN (EAN): 4008190009502

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorOrange
Contact MaterialCuSn
Contact PlatingTin
Housing ColorOrange
Housing MaterialPlastic
MountThrough Hole
Technical
Current10 A
Current Rating14.5 A
GenderMale
Insulation Resistance1 MΩ
Number of Contacts11
Number of Levels1
Number of Poles11
Number of Positions11
Number of Positions Per Level11
Number of Rows1
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Height7.5 mm
Hole Diameter1.3 mm
Length45 mm
Pitch3.5052 mm
Width11.1 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1607130000.

Burklin Elektronik
Datasheet8 pages7 years ago
Newark
Datasheet4 pages9 years ago
Farnell
Datasheet9 pages7 years ago
Electro Sonic
Datasheet7 pages5 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant