Pomona Electronics 1614A-2

SPADE LUG TO BANANA JACK, 15A, RED; Series: -; Gender: Jack; Contact Termination: -
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact MaterialCopper
Contact PlatingNickel
Insulation MaterialNylon
Number of Pins1
Technical
Current Rating15 A
GenderFemale
Voltage Rating1 kV
Voltage Rating (AC)1 kV
Voltage Rating (DC)1 kV
Dimensions
Length47.244 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1614A-2.

Farnell
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page22 years ago

Inventory History

3 month trend:
-36.71%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 1614A-2.

Related Parts

Descriptions

Descriptions of Pomona Electronics 1614A-2 provided by its distributors.

SPADE LUG TO BANANA JACK, 15A, RED; Series:-; Gender:Jack; Contact Termination:-
1614A-2 Banana Jack, Spade Lug, 15 A, 1000 V, Nylon, Red, 1614A Series
Banana Jack, 1.86 in., Nylon, Red, 0.46 in., 1000 V (RMS) (Max.), 15 A | Pomona Electronics 1614A-2
1614A-2 - Fluke Insulated Spade Lug/Jack (Red) (1939826)
1614A-2 Spade Lug To Shrouded Banana Plug Red
Test Plugs & Test Jacks BANANA JACK RED
Conn Spade Lug-Banana Jack 1/1 POS ST
Banana Connectors BANANA JACK RED
ADAPTOR, SPADE LUG-BANANA JACK, 15A, RED; Product Range: -; Wire Size (AWG): -; Conductor Area CSA: -; Stud Size - Metric: -; Stud Size - Imperial: -; Insulator Material: -; Insulator Colour: -; Terminal Material: -; SVHC: No SVH
ADAPT SPADE LUG TO BAN JACK RED
PMON INSULATED SPADE LUG;5-MOQ

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1614A-2.
  • 1614A2
  • 1939826

Technical Specifications

Physical
ColorRed
Contact MaterialCopper
Contact PlatingNickel
Insulation MaterialNylon
Number of Pins1
Technical
Current Rating15 A
GenderFemale
Voltage Rating1 kV
Voltage Rating (AC)1 kV
Voltage Rating (DC)1 kV
Dimensions
Length47.244 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1614A-2.

Farnell
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant