
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 160914-4 | 16,000 | 1K | |||||||||
| Onlinecomponents.com | 160914-4 | 16,000 | 1K | Bulk | ||||||||
| Newark | 160914-4 | 4,000 | 4K | |||||||||
| TME | 1609144-TEC-0 | 4,000 | 4K | 10h | ||||||||
| Powell Electronics | 160914-4 | 2,640 | 4K | 14h |
Download datasheets and manufacturer documentation for TE Connectivity 160914-4.
Download TE Connectivity 160914-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 160914-4 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 160914-4.