Weidmuller 1606780000

WEIDMULLER 1606780000Pluggable Terminal Block, 16 Ways, 300 V, 10 A, 3.5 mm, 28 AWG, 14 AWG

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Contact MaterialCopper
Contact PlatingTin
Housing ColorOrange
Housing MaterialPolybutylene
MaterialPBT
MountCable, Free Hanging
Technical
Connector TypeTerminal Block
Current10 A
Current Rating17 A
Max Current Rating10 A
Max Operating Temperature100 °C
Max Supply Voltage300 V
Min Operating Temperature-25 °C
Number of Circuits16
Number of Contacts16
Number of Levels1
Number of Poles16
Number of Positions16
Number of Positions Per Level16
Number of Rows1
OrientationRight Angle
PackagingBox
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Depth18.5 mm
Length63 mm
Pitch3.5 mm
Stripping Length6 mm
Width18.5 mm
Wire/Cable Gauge28 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1606780000.

Burklin Elektronik
Datasheet12 pages6 years ago
element14 APAC
Datasheet8 pages7 years ago
Datasheet15 pages12 years ago
Electro Sonic
Datasheet7 pages4 years ago

Inventory History

3 month trend:
+18.55%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1606780000.

Related Parts

Descriptions

Descriptions of Weidmuller 1606780000 provided by its distributors.

WEIDMULLER 1606780000Pluggable Terminal Block, 16 Ways, 300 V, 10 A, 3.5 mm, 28 AWG, 14 AWG
Conn Terminal Block SKT 16 POS 3.5mm Screw RA Cable Mount 10A Box
TERMINAL BLOCK, PLUGGABLE, 16POS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 16Ways; Wire Size (AWG): 28AWG to 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 10A; Rated Voltage: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2018); Connector Mounting: Cable Mount; Connector Type: Terminal Block, Pluggable; Contact Material: Copper; Contact Plating: Tin Plated Contacts; Wire Size AWG Max: 14AWG; Wire Size AWG Min: 28AWG
BL 3.50/16/180F SN OR BX. PCB plug-in connector, female plug, 3.50 mm, No. of poles: 16, 180°, Clamping yoke connection, Clamping range, rated connection, max.: 1.5 mm², Box GTIN (EAN): 4008190012731

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorOrange
Contact MaterialCopper
Contact PlatingTin
Housing ColorOrange
Housing MaterialPolybutylene
MaterialPBT
MountCable, Free Hanging
Technical
Connector TypeTerminal Block
Current10 A
Current Rating17 A
Max Current Rating10 A
Max Operating Temperature100 °C
Max Supply Voltage300 V
Min Operating Temperature-25 °C
Number of Circuits16
Number of Contacts16
Number of Levels1
Number of Poles16
Number of Positions16
Number of Positions Per Level16
Number of Rows1
OrientationRight Angle
PackagingBox
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Depth18.5 mm
Length63 mm
Pitch3.5 mm
Stripping Length6 mm
Width18.5 mm
Wire/Cable Gauge28 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1606780000.

Burklin Elektronik
Datasheet12 pages6 years ago
element14 APAC
Datasheet8 pages7 years ago
Datasheet15 pages12 years ago
Electro Sonic
Datasheet7 pages4 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant