Weidmuller 1615770000

Conn Terminal Block SKT 16 POS 3.5mm Screw RA Cable Mount 10A Box

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolybutylene
MaterialPBT
MountCable, Free Hanging
Technical
Connector TypeTerminal Block
Current10 A
Current Rating17 A
Max Current Rating10 A
Max Operating Temperature100 °C
Max Supply Voltage300 V
Min Operating Temperature-25 °C
Number of Circuits16
Number of Contacts16
Number of Levels1
Number of Poles16
Number of Positions16
Number of Positions Per Level16
Number of Rows1
OrientationRight Angle
PackagingBox
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Depth18.5 mm
Length56 mm
Pitch3.5 mm
Stripping Length6 mm
Width18.5 mm
Wire/Cable Gauge28 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1615770000.

Burklin Elektronik
Datasheet9 pages10 years ago
Farnell
Datasheet8 pages7 years ago
element14 APAC
Datasheet16 pages12 years ago
Newark
Datasheet15 pages12 years ago
Electro Sonic
Datasheet7 pages3 years ago
element14
Datasheet66 pages18 years ago

Inventory History

3 month trend:
-2.46%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1615770000.

Related Parts

Descriptions

Descriptions of Weidmuller 1615770000 provided by its distributors.

Conn Terminal Block SKT 16 POS 3.5mm Screw RA Cable Mount 10A Box
Terminal Block Pluggable 16 Position, 28-14Awg; Pitch Spacing:3.5Mm; No. Of Positions:16Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:10A Rohs Compliant: Yes |Weidmuller 1615770000
BL 3.50/16/180 SN BK BX. PCB plug-in connector, female plug, 3.50 mm, No. of poles: 16, 180°, Clamping yoke connection, Clamping range, rated connection, max.: 1.5 mm², Box GTIN (EAN): 4008190061111

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1615770000.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolybutylene
MaterialPBT
MountCable, Free Hanging
Technical
Connector TypeTerminal Block
Current10 A
Current Rating17 A
Max Current Rating10 A
Max Operating Temperature100 °C
Max Supply Voltage300 V
Min Operating Temperature-25 °C
Number of Circuits16
Number of Contacts16
Number of Levels1
Number of Poles16
Number of Positions16
Number of Positions Per Level16
Number of Rows1
OrientationRight Angle
PackagingBox
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Depth18.5 mm
Length56 mm
Pitch3.5 mm
Stripping Length6 mm
Width18.5 mm
Wire/Cable Gauge28 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1615770000.

Burklin Elektronik
Datasheet9 pages10 years ago
Farnell
Datasheet8 pages7 years ago
element14 APAC
Datasheet16 pages12 years ago
Newark
Datasheet15 pages12 years ago
Electro Sonic
Datasheet7 pages3 years ago
element14
Datasheet66 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant