Cornell Dubilier 160104J250D-F

Cap Film 0.1uF 250V PET 5%( 13 X 5 X 11mm) Radial Wound 10mm 125C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricPET
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating250 V
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length13 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 160104J250D-F.

Sager Electronics
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet6 pages3 years ago
Farnell
Datasheet6 pages10 years ago
Master Electronics
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago

Inventory History

3 month trend:
+10.76%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 160104J250D-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 160104J250D-F provided by its distributors.

Cap Film 0.1uF 250V PET 5%( 13 X 5 X 11mm) Radial Wound 10mm 125C
Capacitor;Film;Radial;.10uF;5% Tolerance;250V | Cornell-Dubilier 160104J250D-F
160 Series 250 V 0.1 uF ±5 % Radial Metallized Polyester Film Capacitor
CAPACITOR POLY FILM 0.1UF, 250V, 10%, RADIAL
Capacitor Polyester Film 0.1Uf, 250V, 10%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 10%; Voltage(Ac):-; Voltage(Dc):250V; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 160104J250D-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 160104J250DF

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricPET
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating250 V
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length13 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 160104J250D-F.

Sager Electronics
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet6 pages3 years ago
Farnell
Datasheet6 pages10 years ago
Master Electronics
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements